More - Integrated Circuits:
836 Products FoundView
Buyer
Engineer
Manufacturer
No. of Channels
DSP Type
Ballast Controller Type
USB IC Type
Sensor Output Type
Flash Memory Type
DRAM Type
IC Type
Output Type
Memory Controller Type
Device Type
SRAM Type
LVDS IC Type
PCI IC Type
UART IC Type
CAN Interface IC Type
FPGA Type
Control Mode
Audio Control Type
Bridge Type
Battery Management Function
Crosspoint Switch Type
Frequency Min
IC Function
Video Switching Configuration
Laser Driver Type
Resolution (Bits)
End To End Resistance
Chip Configuration
Memory Type
Frequency
Multiplexer Configuration
Battery Type
Memory Size
Frequency Max
IC Output Type
Memory Density
SRAM Memory Configuration
Framer-Mapper Function
DRAM Density
Gate Driver Type
No. of CPU Cores
No. of Logic Cells
Propagation Delay
USB Standard
Ethernet Type
Bandwidth
PCI Express Base Spec
Interface Applications
No. of TX Buffers
Bus Frequency
I/O Compatibility
Input Voltage
Sampling Rate
No. of Pots
Sensing Accuracy Range
Battery Protection
Device Core
Sensing Distance
Output Current
IC Interface Type
Supported Standards
No. of Bits
Memory Configuration
Battery Charge Voltage
No. of RX Buffers
Output Current Max
Measured Temperature Min
Flash Memory Configuration
Driver Configuration
DRAM Memory Configuration
Sensing Temperature Min
Output Option
Control Interface
Data Rate Max
Sensor Case Style
Data Interface
Clock Frequency
Cross Talk
Supply Voltage Range
Sensing Temperature Max
External Pass Device
Measured Temperature Max
IC Package Type
Communication Mode
Audio IC Case Style
Charge Current
Accessory Type
Fixed Output Voltage Nom
No. of Multipliers / Dividers
Power Switch Type
Track Taper
Controller IC Case Style
DC / DC Converter IC Case
RF IC Case Style
Interface Case Style
Program Memory Size
Memory Case Style
Operating Frequency Max
Supply Voltage Type
Adjustable Output Voltage Min
Battery IC Case Style
Embedded Interface Type
No. of Amplifiers
For Use With
Resistance Tolerance
Sensor Case / Package
Speed Grade
IC Case / Package
Duty Cycle (%)
Input Channel Type
Supply Voltage Min
Digital IC Case
No. of Outputs
Interfaces
No. of Pins
Data Rate
No.of User I/Os
Output Voltage
No. of Series Cells
Core Supply Voltage
No. of MIPS
Input Voltage Min
Adjustable Output Voltage Max
Protocol Supported
Data Bus Width
Supply Voltage Max
ADC / DAC Case Style
No. of Receivers
No. of Cells
Clock Frequency Max
Driver Case Style
DSC Case Style
Input Voltage Max
Input Level
Process Technology
No. of Drivers
No. of I/O's
Access Time
Switching Frequency
Input Type
Potentiometer IC Case Style
No. of Ports
Supply Voltage Nom
Output Level
RF Receiver Applications
Topology
RAM Memory Size
Isolation IC Type
No. of Cores
Source Current
Operating Temperature Min
No. of Nodes
Isolation Type
Sink Current
No. of Steps
ADC Channels
Operating Temperature Max
IC Mounting
Output Interface
Isolation Voltage
ESD Protection
Temperature Coefficient
ADC Resolution
Fail Safe
Qualification
Input Delay
MPU Series
Output Delay
MSL
MPU Family
MCU Family
MCU Series
Product Range
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM5.800 25+ RM4.450 100+ RM4.400 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SOIC | - | - | 1.8V | - | - | I2C, Serial | 18Pins | - | - | - | - | - | - | - | - | - | - | 5.5V | - | - | - | - | - | - | - | - | - | - | 8I/O's | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 125°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM10.150 10+ RM8.100 50+ RM7.620 100+ RM5.830 250+ RM5.680 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ RM25.680 25+ RM21.410 100+ RM20.720 490+ RM20.030 | Min: 1 / Mult: 1 | - | - | - | USB Hub Controller | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | USB 2.0 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SQFN | - | - | 3V | - | - | - | 36Pins | - | - | - | - | - | - | - | - | - | - | 3.6V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4Ports | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 85°C | - | - | - | - | - | - | - | - | - | - | - | MSL 3 - 168 hours | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM3.680 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 16bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TSSOP | - | - | 1.65V | - | - | I2C, SMBus | 24Pins | - | - | - | - | - | - | - | - | - | - | 5.5V | - | - | - | - | - | - | - | - | - | - | 16I/O's | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 85°C | - | - | - | - | - | - | - | - | - | - | - | MSL 1 - Unlimited | - | - | - | - | - | |||||
3009569 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ RM3.350 10+ RM3.270 50+ RM3.180 100+ RM3.090 250+ RM3.010 More Pricing... | Min: 1 / Mult: 1 | - | - | - | 1:2 Multiplexer/Demultiplexer Switch | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | USB 2.0 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | UQFN | - | - | 2.3V | - | - | - | 10Pins | 480Mbps | - | - | - | - | - | - | - | - | - | 3.6V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 125°C | - | - | - | - | - | - | - | AEC-Q100 | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ RM7.980 25+ RM6.980 100+ RM5.780 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | Synchronous SRAM | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 256Kbit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 32K x 8bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SOIC | - | - | 2.7V | - | - | - | 8Pins | - | - | - | - | - | - | - | - | - | - | 3.6V | - | - | - | 20MHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3.3V | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 85°C | Surface Mount | - | - | - | - | - | - | - | - | - | - | MSL 1 - Unlimited | - | - | - | - | - | |||||
Each | 1+ RM21.710 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ RM3.680 | Min: 100 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 16bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 400kHz | - | - | - | - | - | - | - | - | - | I2C, SMBus | - | 16bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TSSOP | - | - | - | - | - | - | - | - | - | - | - | - | TSSOP | - | - | 1.65V | - | - | I2C, SMBus | 24Pins | - | - | - | - | - | - | - | - | - | - | 5.5V | - | - | - | - | - | - | - | - | - | - | 16I/O's | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 85°C | - | - | - | - | - | - | - | - | - | - | - | MSL 1 - Unlimited | - | - | - | - | - | |||||
3009569RL RoHS | Each (Supplied on Cut Tape) Re-Reel | 100+ RM3.090 250+ RM3.010 500+ RM2.920 1000+ RM2.830 2500+ RM2.740 | Min: 100 / Mult: 1 | - | - | - | 1:2 Multiplexer/Demultiplexer Switch | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | USB 2.0 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | UQFN | - | - | - | - | - | - | - | - | - | - | - | - | UQFN | - | - | 2.3V | - | - | - | 10Pins | 480Mbps | - | - | - | - | - | - | - | - | - | 3.6V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 125°C | - | - | - | - | - | - | - | AEC-Q100 | - | - | - | - | - | - | - | - | - | ||||
3765307 | MICRON | Each | 1+ RM32.480 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 95°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Each | 1+ RM29.200 10+ RM28.500 25+ RM27.790 100+ RM27.090 490+ RM26.380 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | USB Power Delivery Controller | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | LQFN-EP | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 6V | - | - | - | 32Pins | - | - | - | - | - | - | - | - | - | - | 42V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 150°C | - | - | - | - | - | - | - | - | - | - | - | MSL 3 - 168 hours | - | - | - | - | AEC-Q100 | |||||
Each | 1+ RM6.560 25+ RM4.910 100+ RM4.820 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SSOP | - | - | 1.8V | - | - | Serial, SPI | 20Pins | - | - | - | - | - | - | - | - | - | - | 5.5V | - | - | - | - | - | - | - | - | - | - | 16I/O's | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 125°C | - | - | - | - | - | - | - | - | - | - | - | MSL 1 - Unlimited | - | - | - | - | - | |||||
Each | 1+ RM4.660 25+ RM4.440 100+ RM4.220 490+ RM3.990 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | Ethernet PHY Transceiver | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | IEEE 802.3, IEEE 802.3u | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | QFN | - | - | 3V | - | - | - | 32Pins | - | - | - | - | - | - | - | - | - | - | 3.6V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 0°C | - | - | - | - | - | 85°C | Surface Mount | - | - | - | - | - | - | - | - | - | - | MSL 3 - 168 hours | - | - | - | - | - | |||||
Each | 1+ RM6.440 10+ RM3.800 50+ RM3.620 100+ RM3.570 250+ RM3.520 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TSSOP | - | - | 2.3V | - | - | I2C, SMBus | 16Pins | - | - | - | - | - | - | - | - | - | - | 5.5V | - | - | - | - | - | - | - | - | - | - | 8I/O's | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 85°C | - | - | - | - | - | - | - | - | - | - | - | MSL 1 - Unlimited | - | - | - | - | - | |||||
Each | 1+ RM82.210 10+ RM62.360 25+ RM59.900 50+ RM58.710 100+ RM57.510 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | LCC | - | - | 4.5V | - | - | CMOS | 44Pins | - | - | - | - | - | - | - | - | - | - | 5.5V | - | - | - | - | - | - | - | - | - | - | 24I/O's | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 0°C | - | - | - | - | - | 70°C | - | - | - | - | - | - | - | - | - | - | - | MSL 3 - 168 hours | - | - | - | - | - | |||||
Each | 1+ RM72.130 10+ RM72.110 25+ RM72.080 50+ RM72.050 100+ RM72.020 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TUK SGACK902S Keystone Coupler | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM11.300 25+ RM9.440 100+ RM9.250 2500+ RM9.050 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | CAN Controller, SPI | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1Channels | 1Mbps | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TSSOP | - | - | 2.7V | - | - | - | 20Pins | - | - | - | - | - | - | - | - | - | - | 5.5V | - | 2Receivers | - | - | - | - | - | - | - | 3Drivers | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 85°C | - | - | - | - | - | - | - | - | - | - | - | MSL 1 - Unlimited | - | - | - | - | - | |||||
Each | 1+ RM11.090 25+ RM8.420 100+ RM8.410 | Min: 1 / Mult: 1 | - | - | - | USB-SPI Protocol Converter | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | USB 2.0 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SSOP | - | - | 3.3V | - | - | - | 20Pins | 12Mbps | - | - | - | - | - | - | - | - | - | 5.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 85°C | - | - | - | - | - | - | - | - | - | - | - | MSL 1 - Unlimited | - | - | - | - | - | |||||
Each | 1+ RM15.020 25+ RM12.530 100+ RM11.380 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | USB to I2C, SMBUS, UART | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | DIP | - | - | 3V | - | - | - | 14Pins | - | - | - | - | - | - | - | - | - | - | 5.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 85°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
3009395 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ RM13.540 10+ RM10.160 25+ RM9.310 50+ RM9.100 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | CAN Transceivers | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1Channels | 1Mbps | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SOIC | - | - | 4.5V | - | - | - | 8Pins | - | - | - | - | - | - | - | - | - | - | 5.5V | - | 1Receivers | - | - | - | - | - | - | - | 1Drivers | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 125°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM12.740 10+ RM12.190 25+ RM11.510 50+ RM11.050 100+ RM10.620 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Digital | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 620mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SMD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2.6V | - | - | - | 12Pins | - | - | - | - | - | - | - | - | - | - | 3V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -20°C | - | - | - | - | - | 70°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ RM21.540 25+ RM17.980 100+ RM16.330 160+ RM16.010 | Min: 1 / Mult: 1 | - | - | - | USB Hub Controller | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | USB 2.0 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | LQFP | - | - | 3V | - | - | - | 64Pins | 480Mbps | - | - | - | - | - | - | - | - | - | 3.6V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4Ports | - | - | - | - | - | - | - | - | 0°C | - | - | - | - | - | 70°C | - | - | - | - | - | - | - | - | - | - | - | MSL 3 - 168 hours | - | - | - | - | - | |||||
3566313 RoHS | Each | 1+ RM93.900 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
3124774 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ RM16.970 10+ RM12.820 25+ RM11.810 50+ RM11.240 100+ RM10.820 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2Channels | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SOIC | - | - | 3V | - | - | - | 8Pins | - | - | - | - | - | - | - | - | - | - | 5.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 125°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Each | 1+ RM15.740 25+ RM13.200 100+ RM11.930 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 40mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -18V | - | - | - | - | - | - | - | DIP | - | - | - | - | - | - | 8Pins | - | - | - | - | - | - | 3V | -3V | - | - | - | - | - | - | - | - | - | 18V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Inverting | - | - | - | - | 0°C | - | - | - | - | - | 70°C | Through Hole | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |