More - Integrated Circuits:
6 Products FoundView
Buyer
Engineer
Manufacturer
DSP Type
Operating Frequency Max
IC Case / Package
Supply Voltage Min
Interfaces
No. of Pins
Data Bus Width
Supply Voltage Max
RAM Memory Size
No. of Cores
Operating Temperature Min
Operating Temperature Max
IC Mounting
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ANALOG DEVICES | Each | 1+ RM189.170 10+ RM170.630 25+ RM152.090 100+ RM139.890 250+ RM137.100 | Min: 1 / Mult: 1 | Core | 533MHz | CSPBGA | 950mV | Ethernet, I2C, SPI, UART, USB | 208Pins | 32 bit | 1.26V | 132KB | 1Cores | -40°C | 85°C | Surface Mount | Blackfin Series | ||||
ANALOG DEVICES | Each | 1+ RM134.430 10+ RM112.340 25+ RM108.550 100+ RM104.760 250+ RM97.300 | Min: 1 / Mult: 1 | Core | 400MHz | CSPBGA | 1.235V | I2C, SPI, UART, USB | 208Pins | 32 bit | 1.47V | 132KB | 1Cores | -40°C | 85°C | Surface Mount | Blackfin Series | ||||
ANALOG DEVICES | Each | 1+ RM225.210 10+ RM204.760 25+ RM184.310 100+ RM177.190 | Min: 1 / Mult: 1 | Core | 600MHz | CSPBGA | 950mV | Ethernet, I2C, SPI, UART, USB | 208Pins | 32 bit | 1.26V | 132KB | 1Cores | 0°C | 70°C | Surface Mount | Blackfin Series | ||||
ANALOG DEVICES | Each | 1+ RM109.220 10+ RM91.030 25+ RM87.300 100+ RM83.570 250+ RM78.670 | Min: 1 / Mult: 1 | Core | 300MHz | CSPBGA | 1.235V | I2C, SPI, UART, USB | 208Pins | 32 bit | 1.47V | 132KB | 1Cores | -40°C | 85°C | Surface Mount | Blackfin Series | ||||
ANALOG DEVICES | Each | 1+ RM152.830 10+ RM127.980 25+ RM120.590 100+ RM112.000 250+ RM107.780 | Min: 1 / Mult: 1 | Core | 533MHz | CSPBGA | 950mV | I2C, SPI, UART | 208Pins | 32 bit | 1.26V | 132KB | 1Cores | -40°C | 85°C | Surface Mount | Blackfin Series | ||||
ANALOG DEVICES | Each | 1+ RM102.290 10+ RM85.190 25+ RM81.470 100+ RM77.750 250+ RM73.190 More Pricing... | Min: 1 / Mult: 1 | Core | 400MHz | CSPBGA | 1.14V | I2C, SPI, UART | 168Pins | 32 bit | 1.47V | 116KB | 1Cores | -40°C | 85°C | Surface Mount | Blackfin Series |