More - Integrated Circuits:
834 Products FoundView
Buyer
Engineer
Manufacturer
No. of Channels
DSP Type
Ballast Controller Type
USB IC Type
Sensor Output Type
Flash Memory Type
DRAM Type
IC Type
Output Type
Memory Controller Type
Device Type
SRAM Type
LVDS IC Type
PCI IC Type
UART IC Type
CAN Interface IC Type
FPGA Type
Control Mode
Audio Control Type
Bridge Type
Battery Management Function
Crosspoint Switch Type
Frequency Min
IC Function
Video Switching Configuration
Laser Driver Type
Resolution (Bits)
End To End Resistance
Chip Configuration
Memory Type
Frequency
Multiplexer Configuration
Battery Type
Memory Size
Frequency Max
IC Output Type
Memory Density
SRAM Memory Configuration
Framer-Mapper Function
DRAM Density
Gate Driver Type
No. of CPU Cores
No. of Logic Cells
Propagation Delay
USB Standard
Ethernet Type
Bandwidth
PCI Express Base Spec
Interface Applications
No. of TX Buffers
Bus Frequency
I/O Compatibility
Input Voltage
Sampling Rate
No. of Pots
Sensing Accuracy Range
Battery Protection
Device Core
Sensing Distance
Output Current
IC Interface Type
Supported Standards
No. of Bits
Memory Configuration
Battery Charge Voltage
No. of RX Buffers
Output Current Max
Measured Temperature Min
Flash Memory Configuration
Driver Configuration
DRAM Memory Configuration
Sensing Temperature Min
Output Option
Control Interface
Data Rate Max
Sensor Case Style
Data Interface
Clock Frequency
Cross Talk
Supply Voltage Range
Sensing Temperature Max
External Pass Device
Measured Temperature Max
IC Package Type
Communication Mode
Audio IC Case Style
Charge Current
Accessory Type
Fixed Output Voltage Nom
No. of Multipliers / Dividers
Power Switch Type
Track Taper
Controller IC Case Style
DC / DC Converter IC Case
RF IC Case Style
Interface Case Style
Program Memory Size
Memory Case Style
Operating Frequency Max
Supply Voltage Type
Adjustable Output Voltage Min
Battery IC Case Style
Embedded Interface Type
No. of Amplifiers
For Use With
Resistance Tolerance
Sensor Case / Package
Speed Grade
IC Case / Package
Duty Cycle (%)
Input Channel Type
Supply Voltage Min
Digital IC Case
No. of Outputs
Interfaces
No. of Pins
Data Rate
No.of User I/Os
Output Voltage
No. of Series Cells
Core Supply Voltage
No. of MIPS
Input Voltage Min
Adjustable Output Voltage Max
Protocol Supported
Data Bus Width
Supply Voltage Max
ADC / DAC Case Style
No. of Receivers
No. of Cells
Clock Frequency Max
Driver Case Style
DSC Case Style
Input Voltage Max
Input Level
Process Technology
No. of Drivers
No. of I/O's
Access Time
Switching Frequency
Input Type
Potentiometer IC Case Style
No. of Ports
Output Level
Supply Voltage Nom
RF Receiver Applications
Topology
RAM Memory Size
Isolation IC Type
No. of Cores
Source Current
Operating Temperature Min
No. of Nodes
Isolation Type
Sink Current
No. of Steps
ADC Channels
Operating Temperature Max
IC Mounting
Output Interface
Isolation Voltage
ESD Protection
Temperature Coefficient
ADC Resolution
Fail Safe
Qualification
Input Delay
MPU Series
Output Delay
MSL
MPU Family
MCU Family
MCU Series
Product Range
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM6.560 25+ RM4.910 100+ RM4.820 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SSOP | - | - | 1.8V | - | - | Serial, SPI | 20Pins | - | - | - | - | - | - | - | - | - | - | 5.5V | - | - | - | - | - | - | - | - | - | - | 16I/O's | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 125°C | - | - | - | - | - | - | - | - | - | - | - | MSL 1 - Unlimited | - | - | - | - | - | |||||
Each | 1+ RM6.440 10+ RM3.800 50+ RM3.620 100+ RM3.570 250+ RM3.520 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TSSOP | - | - | 2.3V | - | - | I2C, SMBus | 16Pins | - | - | - | - | - | - | - | - | - | - | 5.5V | - | - | - | - | - | - | - | - | - | - | 8I/O's | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 85°C | - | - | - | - | - | - | - | - | - | - | - | MSL 1 - Unlimited | - | - | - | - | - | |||||
Each | 1+ RM5.800 25+ RM4.450 100+ RM4.400 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SOIC | - | - | 1.8V | - | - | I2C, Serial | 18Pins | - | - | - | - | - | - | - | - | - | - | 5.5V | - | - | - | - | - | - | - | - | - | - | 8I/O's | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 125°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM10.150 10+ RM8.100 50+ RM7.620 100+ RM5.830 250+ RM5.680 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
3009395 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ RM13.540 10+ RM10.160 25+ RM9.310 50+ RM9.100 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | CAN Transceivers | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1Channels | 1Mbps | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SOIC | - | - | 4.5V | - | - | - | 8Pins | - | - | - | - | - | - | - | - | - | - | 5.5V | - | 1Receivers | - | - | - | - | - | - | - | 1Drivers | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 125°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Each | 1+ RM21.540 25+ RM17.980 100+ RM16.330 160+ RM16.010 | Min: 1 / Mult: 1 | - | - | - | USB Hub Controller | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | USB 2.0 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | LQFP | - | - | 3V | - | - | - | 64Pins | 480Mbps | - | - | - | - | - | - | - | - | - | 3.6V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4Ports | - | - | - | - | - | - | - | - | 0°C | - | - | - | - | - | 70°C | - | - | - | - | - | - | - | - | - | - | - | MSL 3 - 168 hours | - | - | - | - | - | |||||
Each | 1+ RM15.740 25+ RM13.200 100+ RM11.930 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 40mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -18V | - | - | - | - | - | - | - | DIP | - | - | - | - | - | - | 8Pins | - | - | - | - | - | - | 3V | -3V | - | - | - | - | - | - | - | - | - | 18V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Inverting | - | - | - | - | 0°C | - | - | - | - | - | 70°C | Through Hole | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ RM29.230 10+ RM28.300 25+ RM27.370 50+ RM26.440 100+ RM26.050 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2Channels | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SOIC | - | - | 3V | - | - | - | 8Pins | 110Mbps | - | - | - | - | - | - | - | - | - | 5.5V | - | - | - | - | - | - | - | CMOS | - | - | - | - | - | - | - | - | - | - | CMOS | - | - | - | - | Digital Isolator | - | - | -40°C | - | - | - | - | - | 100°C | - | - | 2500V | - | - | - | - | - | - | - | - | MSL 2 - 1 year | - | - | - | - | - | |||||
Each | 1+ RM25.680 25+ RM21.410 100+ RM20.720 490+ RM20.030 | Min: 1 / Mult: 1 | - | - | - | USB Hub Controller | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | USB 2.0 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SQFN | - | - | 3V | - | - | - | 36Pins | - | - | - | - | - | - | - | - | - | - | 3.6V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4Ports | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 85°C | - | - | - | - | - | - | - | - | - | - | - | MSL 3 - 168 hours | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM3.010 10+ RM1.930 100+ RM1.560 500+ RM1.540 1000+ RM1.520 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
INTEGRATED SILICON SOLUTION / ISSI | Each | 1+ RM5.420 10+ RM4.830 50+ RM4.660 100+ RM4.490 250+ RM4.450 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | Asynchronous SRAM, LPSRAM | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 32K x 8bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SOP | - | - | 4.5V | - | - | - | 28Pins | - | - | - | - | - | - | - | - | - | - | 5.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 5V | - | - | - | - | - | - | -40°C | - | - | - | - | - | 85°C | Surface Mount | - | - | - | - | - | - | - | - | - | - | MSL 3 - 168 hours | - | - | - | - | - | ||||
Each | 1+ RM18.360 10+ RM17.770 25+ RM17.180 50+ RM16.590 100+ RM16.000 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Serial UART | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2Channels | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TSSOP | - | - | 3V | - | - | - | 28Pins | 5Mbps | - | - | - | - | - | - | - | - | - | 3.6V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 85°C | - | - | - | - | - | - | - | - | - | - | - | MSL 1 - Unlimited | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM7.000 10+ RM4.670 50+ RM4.410 100+ RM4.150 250+ RM3.900 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TSSOP | - | - | 2.3V | - | - | I2C, SMBus | 16Pins | - | - | - | - | - | - | - | - | - | - | 5.5V | - | - | - | - | - | - | - | - | - | - | 8I/O's | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 85°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
INTEGRATED SILICON SOLUTION / ISSI | Each | 1+ RM14.560 10+ RM13.810 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | Asynchronous SRAM | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4Mbit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 256K x 16bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TSOP-II | - | - | 2.4V | - | - | - | 44Pins | - | - | - | - | - | - | - | - | - | - | 3.6V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 85°C | Surface Mount | - | - | - | - | - | - | - | - | - | - | MSL 3 - 168 hours | - | - | - | - | - | ||||
INTEGRATED SILICON SOLUTION / ISSI | Each | 1+ RM12.570 10+ RM11.720 25+ RM11.380 50+ RM11.130 100+ RM10.750 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | Pseudo SRAM | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8Mbit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 512K x 16bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TSOP-II | - | - | 2.5V | - | - | - | 44Pins | - | - | - | - | - | - | - | - | - | - | 3.6V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 85°C | Surface Mount | - | - | - | - | - | - | - | - | - | - | MSL 3 - 168 hours | - | - | - | - | - | ||||
3009474 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ RM12.170 10+ RM9.110 25+ RM8.340 50+ RM7.930 100+ RM7.520 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2Channels | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SOIC | - | - | 3V | - | - | - | 8Pins | 1Mbps | - | - | - | - | - | - | - | - | - | 5.5V | - | - | - | - | - | - | - | TTL | - | - | - | - | - | - | - | - | - | - | CMOS | - | - | - | - | Digital Isolator | - | - | -40°C | - | Capacitive | - | - | - | 125°C | - | - | 2.5kV | - | - | - | - | - | - | - | - | MSL 1 - Unlimited | - | - | - | - | - | |||
3008621 RoHS | Each | 1+ RM119.380 5+ RM113.830 10+ RM108.280 25+ RM102.730 50+ RM97.180 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | Ethernet PHY Transceiver | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | IEEE 802.3u | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | HLQFP | - | - | 3V | - | - | - | 48Pins | - | - | - | - | - | - | - | - | - | - | 3.6V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 105°C | Surface Mount | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
3121263 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ RM4.830 10+ RM3.160 50+ RM2.980 100+ RM2.790 250+ RM2.620 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | RS232 Transceiver | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1 | - | - | 250Kbps | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TSSOP | - | - | 4.5V | - | - | - | 16Pins | - | - | - | - | - | - | - | - | - | - | 5.5V | - | 1Receivers | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 0°C | - | - | - | - | - | 70°C | - | - | - | ±15 kV (HBM) | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
3565682 RoHS | Each | 1+ RM68.740 25+ RM63.540 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM3.680 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 16bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TSSOP | - | - | 1.65V | - | - | I2C, SMBus | 24Pins | - | - | - | - | - | - | - | - | - | - | 5.5V | - | - | - | - | - | - | - | - | - | - | 16I/O's | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 85°C | - | - | - | - | - | - | - | - | - | - | - | MSL 1 - Unlimited | - | - | - | - | - | |||||
3009569 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ RM3.350 10+ RM3.270 50+ RM3.180 100+ RM3.090 250+ RM3.010 More Pricing... | Min: 1 / Mult: 1 | - | - | - | 1:2 Multiplexer/Demultiplexer Switch | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | USB 2.0 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | UQFN | - | - | 2.3V | - | - | - | 10Pins | 480Mbps | - | - | - | - | - | - | - | - | - | 3.6V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 125°C | - | - | - | - | - | - | - | AEC-Q100 | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ RM6.390 25+ RM5.290 100+ RM5.230 120+ RM5.170 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | QFN | - | - | 1.8V | - | - | I2C, Serial, SPI | 16Pins | - | - | - | - | - | - | - | - | - | - | 5.5V | - | - | - | - | - | - | - | - | - | - | 9I/O's | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 125°C | - | - | - | - | - | - | - | - | - | - | - | MSL 1 - Unlimited | - | - | - | - | - | |||||
Each | 1+ RM7.980 25+ RM6.980 100+ RM5.780 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | Synchronous SRAM | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 256Kbit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 32K x 8bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SOIC | - | - | 2.7V | - | - | - | 8Pins | - | - | - | - | - | - | - | - | - | - | 3.6V | - | - | - | 20MHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3.3V | - | - | - | - | - | - | -40°C | - | - | - | - | - | 85°C | Surface Mount | - | - | - | - | - | - | - | - | - | - | MSL 1 - Unlimited | - | - | - | - | - | |||||
3009450 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ RM7.870 10+ RM5.290 50+ RM5.020 100+ RM4.740 250+ RM4.450 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 16bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | VQFN | - | - | 1.65V | - | - | I2C, SMBus | 24Pins | - | - | - | - | - | - | - | - | - | - | 5.5V | - | - | - | - | - | - | - | - | - | - | 16I/O's | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 85°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
3009399 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ RM6.220 10+ RM4.110 50+ RM3.880 100+ RM3.650 250+ RM3.430 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | CAN Transceivers | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1Channels | 2Mbps | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SOIC | - | - | 4.5V | - | - | - | 8Pins | - | - | - | - | - | - | - | - | - | - | 5.5V | - | 1Receivers | - | - | - | - | - | - | - | 1Drivers | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -55°C | - | - | - | - | - | 125°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |