More - Integrated Circuits:
2 Products FoundView
Buyer
Engineer
Manufacturer
No. of CPU Cores
Program Memory Size
Operating Frequency Max
IC Case / Package
Supply Voltage Min
Interfaces
No. of Pins
Data Bus Width
Supply Voltage Max
No. of I/O's
Operating Temperature Min
Operating Temperature Max
IC Mounting
MPU Series
MPU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM68.120 10+ RM61.860 25+ RM57.610 50+ RM55.520 100+ RM54.180 | Min: 1 / Mult: 1 | 1Cores | - | - | QFP | 3V | I2C, SPI, UART | 160Pins | 32 bit | 3.6V | 61I/O's | -40°C | 85°C | Surface Mount | MCF523x | ColdFire V2 | |||||
Each | 126+ RM104.130 | Min: 126 / Mult: 126 | 1Cores | 8KB | 100MHz | BGA | 3V | I2C, SPI, UART | 196Pins | 32 bit | 1.6V | 61I/O's | 0°C | 70°C | Surface Mount | MCF527x | ColdFire V2 |