More - Integrated Circuits:
2 Products FoundView
Buyer
Engineer
Manufacturer
IC Type
No. of Bits
Data Rate Max
Communication Mode
IC Case / Package
Supply Voltage Min
Interfaces
No. of Pins
Supply Voltage Max
No. of Receivers
No. of I/O's
Operating Temperature Min
Operating Temperature Max
ESD Protection
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM5.800 25+ RM4.450 100+ RM4.400 | Min: 1 / Mult: 1 | - | 8bit | - | - | - | SOIC | 1.8V | I2C, Serial | 18Pins | 5.5V | - | 8I/O's | -40°C | 125°C | - | |||||
RENESAS | Each | 1+ RM6.200 10+ RM4.070 50+ RM3.790 100+ RM3.500 250+ RM3.230 More Pricing... | Min: 1 / Mult: 1 | RS232 Transceiver | - | 2 | 250Kbps | Full Duplex | DIP | 3V | - | 18Pins | 5.5V | 2Receivers | - | 0°C | 70°C | ±8 kV (Contact), ±8 kV (Air Gap), ±15 kV (HBM) |