80mA More - Integrated Circuits:

2 Products Found
Find a huge range of 80mA More - Integrated Circuits at element14 Malaysia. We stock a wide range of More - Integrated Circuits, such as 80mA & 100mA More - Integrated Circuits from the worlds top manufacturers including: Torex
View
Buyer
Engineer
Manufacturer
Output Current
Output Current Max
Fixed Output Voltage Nom
DC / DC Converter IC Case
IC Case / Package
Output Type
No. of Pins
Input Voltage Min
Input Voltage Max
Topology
Operating Temperature Min
IC Mounting
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3605875RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM5.910
1000+
RM4.050
Total:RM2,955.00
Min: 500 / Mult: 1
80mA
80mA
5V
MSOP
MSOP
Fixed
8Pins
1.8V
5.5V
Boost (Step Up)
-40°C
Surface Mount
85°C
3605875

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM12.960
10+
RM7.740
50+
RM7.720
100+
RM7.700
250+
RM7.200
More Pricing...
Total:RM12.96
Min: 1 / Mult: 1
-
80mA
5V
-
MSOP
-
8Pins
1.8V
5.5V
Boost (Step Up)
-40°C
Surface Mount
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account