5 Product Results Found for "AC+drives"
View
Buyer
Engineer
Manufacturer
Gate Driver Type
No. of CPU Cores
Driver Configuration
No. of Channels
Power Switch Type
Operating Frequency Max
IC Case / Package
Supply Voltage Min
Interfaces
No. of Pins
Data Bus Width
Supply Voltage Max
No. of I/O's
Input Type
Source Current
Operating Temperature Min
Sink Current
Operating Temperature Max
IC Mounting
Input Delay
MPU Series
Output Delay
MPU Family
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM8.760 500+ RM8.740 1000+ RM8.720 2000+ RM8.700 3000+ RM8.680 | Min: 100 / Mult: 1 | Isolated | - | High Side, Low Side, Half Bridge | 2Channels | MOSFET, SiC MOSFET | - | WSOIC | 3V | - | 16Pins | - | 5V | - | Logic | 4.5A | -40°C | 9A | 125°C | Surface Mount | 39ns | - | 39ns | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM21.450 10+ RM12.060 100+ RM8.760 500+ RM8.740 1000+ RM8.720 More Pricing... | Min: 1 / Mult: 1 | Isolated | - | High Side, Low Side, Half Bridge | 2Channels | MOSFET, SiC MOSFET | - | WSOIC | 3V | - | 16Pins | - | 5V | - | Logic | 4.5A | -40°C | 9A | 125°C | Surface Mount | 39ns | - | 39ns | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM5.420 250+ RM5.120 500+ RM4.950 1000+ RM4.780 2500+ RM4.760 | Min: 100 / Mult: 1 | Isolated | - | Half Bridge, High Side | 1Channels | IGBT, Si MOSFET, SiC MOSFET | - | SOIC | 3.1V | - | 8Pins | - | 17V | - | Inverting, Non-Inverting | 10A | -40°C | 9A | 125°C | Surface Mount | 90ns | - | 90ns | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM8.970 10+ RM6.050 50+ RM5.740 100+ RM5.420 250+ RM5.120 More Pricing... | Min: 1 / Mult: 1 | Isolated | - | Half Bridge, High Side | 1Channels | IGBT, Si MOSFET, SiC MOSFET | - | SOIC | 3.1V | - | 8Pins | - | 17V | - | Inverting, Non-Inverting | 10A | -40°C | 9A | 125°C | Surface Mount | 90ns | - | 90ns | - | - | |||||
Each | 1+ RM77.290 10+ RM61.470 25+ RM57.530 50+ RM57.490 100+ RM51.270 | Min: 1 / Mult: 1 | - | 1Cores | - | - | - | 400MHz | FBGA | 1.05V | CAN, Ethernet, I2C, SPI, USB | 225Pins | 32 bit | 1.15V | 134I/O's | - | - | -40°C | - | 125°C | Surface Mount | - | RZ/N | - | RZ | RZ Family, RZ/N Series, RZ/N2L Group Microprocessors |