More - Integrated Circuits:
5 Products FoundView
Buyer
Engineer
Manufacturer
DSP Type
Chip Configuration
Bus Frequency
IC Interface Type
No. of Bits
Interface Case Style
Operating Frequency Max
IC Case / Package
Supply Voltage Min
Interfaces
No. of Pins
Data Bus Width
Supply Voltage Max
No. of I/O's
RAM Memory Size
No. of Cores
Operating Temperature Min
Operating Temperature Max
IC Mounting
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ RM9.290 10+ RM6.260 50+ RM5.930 100+ RM5.590 250+ RM5.280 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | 16bit | - | - | TSSOP | 1.1V | I2C, SMBus | 28Pins | - | 3.6V | 16I/O's | - | - | -40°C | 85°C | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM5.590 250+ RM5.280 500+ RM5.080 1000+ RM5.060 2500+ RM5.040 | Min: 100 / Mult: 1 | - | 16bit | 400kHz | I2C, SMBus | 16bit | TSSOP | - | TSSOP | 1.1V | I2C, SMBus | 28Pins | - | 3.6V | 16I/O's | - | - | -40°C | 85°C | - | - | |||||
ANALOG DEVICES | Each | 1+ RM23.520 10+ RM21.660 25+ RM20.720 100+ RM19.790 260+ RM18.850 More Pricing... | Min: 1 / Mult: 1 | Core | - | - | - | - | - | 200MHz | LFCSP | 1.1V | I2C, SPI, UART | 64Pins | 32 bit | 1.47V | - | 68KB | 1Cores | 0°C | 70°C | Surface Mount | Blackfin Series | ||||
ANALOG DEVICES | Each | 1+ RM40.440 10+ RM33.500 25+ RM31.210 100+ RM29.720 250+ RM28.230 More Pricing... | Min: 1 / Mult: 1 | Core | - | - | - | - | - | 400MHz | LFCSP | 1.1V | I2C, SPI, UART | 64Pins | 32 bit | 1.47V | - | 68KB | 1Cores | 0°C | 70°C | Surface Mount | Blackfin Series | ||||
ANALOG DEVICES | Each | 1+ RM48.480 10+ RM40.170 25+ RM37.290 100+ RM34.410 250+ RM33.060 More Pricing... | Min: 1 / Mult: 1 | Core | - | - | - | - | - | 400MHz | LFCSP | 1.1V | I2C, SPI, UART | 64Pins | 32 bit | 1.47V | - | 68KB | 1Cores | -40°C | 85°C | Surface Mount | Blackfin Series |