InnoSwitch-CP Series AC / DC Off Line Converters:
2 Products FoundInnoSwitch-CP Series AC / DC Off Line Converters
The InnoSwitch-CP family of ICs dramatically simplify the development & manufacturing of low-voltage, high current power supplies, particularly those in compact enclosures or with high efficiency requirements. The InnoSwitch-CP family incorporate both primary & secondary controllers,with sense elements & a safety-rated feedback mechanism into a single IC.
- Incorporates flyback controller, 650 V MOSFET
- Incorporates secondary-side sensing and synchronous rectification driver
- Delivers constant power to minimize charging time
- Optimizes transformer and external components
- FluxLink™ integrated, HIPOT-isolated, feedback link
- Exceptional CV accuracy, tolerant of transformer and board component variances
- <10 mW="" no-load="" at="" 230="" VAC="" when="" supplied="" by="" transformer="" bias="" winding<=""/>
- Hysteretic thermal shutdown
- 100% production HIPOT compliance testing equivalent to 6 kV DC/1 sec
- Applications: IOT & Smart home, USB PD & Notebook adapters
View
Buyer
Engineer
Manufacturer
Input Voltage Min
Input Voltage Max
IC Case / Package
No. of Pins
Power Rating Max
Topology
Isolation
Power Switch Voltage Rating
Power Switch Current Rating
Switching Frequency
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ RM6.890 10+ RM6.510 50+ RM6.120 100+ RM5.720 250+ RM5.720 | Min: 1 / Mult: 1 | 85VAC | 265VAC | eSOP | 16Pins | 25W | Flyback | Isolated | 650V | 970µA | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-CP Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM5.720 250+ RM5.720 | Min: 100 / Mult: 1 | 85VAC | 265VAC | eSOP | 16Pins | 25W | Flyback | Isolated | 650V | 970µA | 100kHz | Surface Mount | -40°C | 105°C | InnoSwitch-CP Series |