Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoCAP300DG
Order Code3255419
Product RangeCAPZERO-3
Technical Datasheet
26 In Stock
Need more?
26 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | RM1.520 |
| 10+ | RM1.440 |
| 100+ | RM1.350 |
| 500+ | RM1.280 |
| 1000+ | RM1.230 |
| 2500+ | RM1.210 |
Price for:Each
Minimum: 1
Multiple: 1
RM1.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoCAP300DG
Order Code3255419
Product RangeCAPZERO-3
Technical Datasheet
Input Voltage Min-
Input Voltage Max230VAC
IC Case / PackageSOIC
No. of Pins8Pins
Power Rating Max-
Topology-
IsolationNon Isolated
Power Switch Current Rating-
Switching Frequency-
IC MountingSurface Mount
Operating Temperature Min-10°C
Operating Temperature Max105°C
Product RangeCAPZERO-3
Qualification-
Technical Specifications
Input Voltage Min
-
IC Case / Package
SOIC
Power Rating Max
-
Isolation
Non Isolated
Switching Frequency
-
Operating Temperature Min
-10°C
Product Range
CAPZERO-3
Input Voltage Max
230VAC
No. of Pins
8Pins
Topology
-
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001