Need more?
Quantity | Price |
---|---|
1+ | RM8.760 |
10+ | RM5.010 |
50+ | RM4.550 |
100+ | RM4.090 |
250+ | RM3.750 |
500+ | RM3.180 |
1000+ | RM2.840 |
2500+ | RM2.720 |
Product Information
Product Overview
MP2702GRP-0000-P is a linear charger for 1-cell to 2- cell Li-ion, Li-polymer, and LiFePO4, and 2-cell to 6-cell NiMH batteries. The device can sustain a voltage up to 26V. The MP2702 measures the battery voltage (VBATT) and automatically charges the battery in four phases: trickle charge, pre-charge, constant-current (CC) fast charge, and constant-voltage charge. The MP2702 provides a dedicated ISET pin to set the charge current by connecting a resistor between ISET and ground. The device also provides a USBM pin to set the input current limit (IIN-LIM) prior to setting the charge current. If the input power is overloaded, the MP2702 has a minimum input voltage limit (VIN-LIM) to reduce battery current. The MP2702 has robust protection features including input and battery over-voltage protection (OVP), a charge safety timer, and battery temperature protection compliant with the JEITA standard. Application includes headphones, wearable devices, emergency calls.
- Trickle charge current is 1A min (minimum clamp, battery charger (TA = 0°C to 70°C))
- ISET pin short-circuit protection (SCP)
- Additional input current limit (IIN-LIM) setting
- Configurable pre-charge current, configurable termination current threshold
- One-time programmable memory selection for three levels of the minimum input voltage limit
- OTP selection for battery-full voltage from 2.4V to 4.5V per cell
- 0.5% battery regulation voltage accuracy, OTP selection for 1-cell or 2-cell battery
- Integrated chip junction temperature (TJ) regulation
- Battery temperature protection compliant with JEITA standard
- QFN-10 package, operating junction temperature range from -40°C to +125°C
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
LiFePO4, Li-Ion, Li-Pol, NiMH
9V
QFN
6Cells
125°C
-
26V
1A
10Pins
-40°C
Surface Mount
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate