Battery Supervisor & Monitor ICs:

3 Products Found

element14’s exclusive range of Battery Supervisor and Monitor ICs has several applications, including energy storage systems, medical devices, power tools, and consumer electronics.

Battery Supervisor and Monitor ICs protect batteries from overcharging, overcurrent, deep discharge and other issues. These enhance battery longevity and reliability. Advanced battery supervisor ICs have numerous features such as real-time voltage and current monitoring, fault detection, and temperature protection. It is important to select the right IC for accurate battery performance data and safeguarding against failures, thereby boosting system efficiency.

To ensure correct operation, most microprocessor-based systems require supervision during power-up and power-down, and when entering or exiting shutdown or sleep mode. 

Show More
View
Buyer
Engineer
Manufacturer
Battery Type
IC Interface Type
Interfaces
No. of Cells
No. of Batteries
Supply Voltage Min
Supply Voltage Max
Battery IC Case Style
IC Case / Package
No. of Pins
Operating Temperature Min
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3864619RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM21.110
25+
RM19.550
50+
RM19.220
100+
RM18.900
250+
RM18.580
More Pricing...
Min: 10 / Mult: 1
-
SPI
SPI
-
-
4.5V
5.5V
NSOIC
NSOIC
16Pins
-40°C
105°C
Surface Mount
AEC-Q100
AEC-Q100
3958248RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM27.920
25+
RM26.610
50+
RM24.860
100+
RM23.100
250+
RM22.090
More Pricing...
Min: 10 / Mult: 1
Li-Ion
UART
UART
12Cells
12
4.75V
60V
TQFP
TQFP
48Pins
-40°C
150°C
Surface Mount
AEC-Q100
AEC-Q100
3958249RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM24.580
25+
RM22.890
50+
RM21.520
100+
RM20.140
250+
RM19.120
More Pricing...
Min: 10 / Mult: 1
Li-Ion
UART
UART
-
-
4.75V
45V
TQFP
TQFP
48Pins
-40°C
150°C
Surface Mount
AEC-Q100
AEC-Q100
1-3 of 3 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account