isoSPI Battery Supervisor & Monitor ICs:

2 Products Found

element14’s exclusive range of Battery Supervisor and Monitor ICs has several applications, including energy storage systems, medical devices, power tools, and consumer electronics.

Battery Supervisor and Monitor ICs protect batteries from overcharging, overcurrent, deep discharge and other issues. These enhance battery longevity and reliability. Advanced battery supervisor ICs have numerous features such as real-time voltage and current monitoring, fault detection, and temperature protection. It is important to select the right IC for accurate battery performance data and safeguarding against failures, thereby boosting system efficiency.

To ensure correct operation, most microprocessor-based systems require supervision during power-up and power-down, and when entering or exiting shutdown or sleep mode. 

Show More
View
Buyer
Engineer
Manufacturer
Battery Type
Interfaces
No. of Cells
Supply Voltage Min
Supply Voltage Max
IC Case / Package
No. of Pins
Operating Temperature Min
Operating Temperature Max
IC Mounting
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4033967

RoHS

Each
1+
RM244.890
10+
RM219.810
25+
RM207.260
160+
RM194.710
Min: 1 / Mult: 1
-
isoSPI
144Cells
4.75V
5.5V
LQFP
64Pins
-40°C
125°C
Surface Mount
AEC-Q100
4364169

RoHS

Each
1+
RM107.570
10+
RM77.580
25+
RM76.030
119+
RM74.480
357+
RM72.930
More Pricing...
Min: 1 / Mult: 1
Multi-Chemistry
isoSPI
16Cells
11V
85V
-
-
-40°C
125°C
-
AEC-Q100
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account