UCSP DC / DC Inductorless Charge Pumps:

2 Products Found

element14 offers an exclusive range of DC-DC inductorless charge pumps. These ultra-compact solutions feature low electromagnetic interference (EMI), reduced component count, cost-effective implementation, and high integration capability. 

DC-DC inductorless pumps use capacitors and switches to transfer energy, making them ideal for space-constrained applications and cost-sensitive designs. They can perform voltage doubling, inverting, or fractional conversion with negligible external components, significantly reducing board space and BOM costs. They can operate with minimal quiescent current. 

Modern charge pump ICs feature multiple operating modes for efficiency optimization, Integrated protection circuits, Programmable output voltages, low quiescent current, and automatic mode switching. These devices offer an excellent alternative to traditional inductor-based converters in applications where size and simplicity are paramount. The technology continues to advance with improvements in power conversion efficiency, output current capability, regulation performance, power density, and Integration levels.  

Show More
View
Buyer
Engineer
Manufacturer
Output Type
IC Case / Package
No. of Pins
Output Current Max
Fixed Output Voltage Nom
DC / DC Converter IC Case
Output Current
Input Voltage Min
Input Voltage Max
Topology
IC Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3011154RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.780
250+
RM4.150
500+
RM3.930
1000+
RM3.880
Min: 100 / Mult: 1
Fixed
UCSP
12Pins
50mA
5.4V
UCSP
50mA
2.5V
4.5V
Boost (Step Up), Inverting
Surface Mount
-40°C
85°C
3011154

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.160
10+
RM5.800
50+
RM5.290
100+
RM4.780
250+
RM4.150
More Pricing...
Min: 1 / Mult: 1
-
UCSP
12Pins
50mA
5.4V
-
-
2.5V
4.5V
Boost (Step Up), Inverting
Surface Mount
-40°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account