Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM10.280 |
25+ | RM9.350 |
100+ | RM9.170 |
2100+ | RM8.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM10.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC33M356-FAYMP-TR.
Order Code3482691
Technical Datasheet
DC / DC Converter TypeModule
Input Voltage Min2.4V
No. of Outputs1Outputs
Input Voltage Max5.5V
No. of Outputs1 Output
DC / DC Converter IC CaseQFN-EP
No. of Pins24Pins
Max Output Current3A
IC Case / PackageQFN-EP
Output Current3A
Output Voltage Min600mV
IC MountingSurface Mount
Output Voltage Max1.28V
Switching Frequency2.2MHz
Output Voltage - Nom900mV
TopologySynchronous Buck (Step Down)
Operating Temperature Max125°C
Switching Frequency Typ2.2MHz
Efficiency95%
Operating Temperature Min-40°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC / DC Converter Type
Module
No. of Outputs
1Outputs
No. of Outputs
1 Output
No. of Pins
24Pins
IC Case / Package
QFN-EP
Output Voltage Min
600mV
Output Voltage Max
1.28V
Output Voltage - Nom
900mV
Operating Temperature Max
125°C
Efficiency
95%
Qualification
-
MSL
MSL 3 - 168 hours
Input Voltage Min
2.4V
Input Voltage Max
5.5V
DC / DC Converter IC Case
QFN-EP
Max Output Current
3A
Output Current
3A
IC Mounting
Surface Mount
Switching Frequency
2.2MHz
Topology
Synchronous Buck (Step Down)
Switching Frequency Typ
2.2MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1134