1Outputs DC / DC Integrated Gate Drivers:

2 Products Found

element14 offers an exclusive range of DC-DC integrated gate drivers that help engineers achieve higher power density and better thermal performance in their designs. Modern DC-DC integrated gate drivers often feature advanced capabilities such as programmable switching frequencies, adaptive dead time control, and fault diagnostics. 

DC-DC integrated gate drivers combine control logic and power devices in a single package. These sophisticated integrated circuits (ICs) efficiently control the switching of power MOSFETs and IGBTs in DC-DC converter applications. They are vital components in modern power management systems.

Typical applications include automotive systems, industrial equipment, and consumer electronics. Integrating multiple functions—including bootstrap diodes, level shifters, and dead control—simplifies design complexity while improving overall system efficiency. Engineers use integrated gate drivers to reduce board space, improve switching performance, and increase system reliability. Several built-in protection features, including undervoltage lockout (UVLO), thermal shutdown, and overcurrent protection, ensure safe and reliable operation. 

Show More
View
Buyer
Engineer
Manufacturer
No. of Outputs
Output Current
Driver Case Style
Supply Voltage Min
Supply Voltage Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2762729

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM26.190
10+
RM20.100
25+
RM18.570
50+
RM18.520
100+
RM18.460
More Pricing...
Min: 1 / Mult: 1
1Outputs
115A
PowerSO
8V
36V
2762729RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM20.100
25+
RM18.570
50+
RM18.520
100+
RM18.460
250+
RM18.410
More Pricing...
Min: 10 / Mult: 1
1Outputs
115A
PowerSO
8V
36V
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account