-60V Digital Power Management ICs:

2 Products Found

element14's comprehensive selection includes multi-phase controllers, digital POL (point-of-load) converters, and system supervisory ICs from industry-leading manufacturers. These solutions are ideal for servers, data centers, telecommunications equipment, FPGA/ASIC power supplies, and other high-performance applications requiring precise power management.

Digital Power Management ICs (PMICs) represent the latest advancements in power control technology. They make an excellent option for implementing complete power supply solutions. These integrated circuits combine digital processing with power management functions for unprecedented precision and flexibility in power delivery systems. 

With digital interfaces such as  I²C and PMBus, digital PMICs provide real-time monitoring, dynamic voltage adjustment, and precise power sequencing. System efficiency is optimized across varying load conditions while maintaining stable output voltages by incorporating digital control loops and adaptive algorithms. 

Applications span data centre servers and telecommunications equipment to industrial automation and consumer electronics. In high-performance computing, digital PMICs enable complex power sequencing and telemetry, while in portable devices, they maximize battery life through intelligent power distribution.

Show More
View
Buyer
Engineer
Manufacturer
IC Type
IC Function
Input Voltage Min
Supply Voltage Min
Supply Voltage Max
Input Voltage Max
IC Package Type
IC Case / Package
No. of Pins
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2949170

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.630
10+
RM6.360
25+
RM5.800
100+
RM5.180
250+
RM4.880
More Pricing...
Min: 1 / Mult: 1
Parasitically Powered Digital Input
Digital Input Translator
-60V
3V
5.5V
60V
SOT-23
SOT-23
6Pins
-40°C
125°C
2949170RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.180
250+
RM4.880
500+
RM4.700
2500+
RM4.560
Min: 100 / Mult: 1
Parasitically Powered Digital Input
Digital Input Translator
-60V
3V
5.5V
60V
SOT-23
SOT-23
6Pins
-40°C
125°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account