Gate Drivers:
41 Products FoundView
Buyer
Engineer
Manufacturer
No. of Channels
Gate Driver Type
Driver Configuration
Power Switch Type
No. of Pins
Driver Case Style
IC Case / Package
IC Mounting
Input Type
Source Current
Sink Current
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Input Delay
Output Delay
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM8.920 250+ RM8.370 500+ RM8.030 1000+ RM7.650 | Min: 100 / Mult: 1 | 2Channels | Isolated | Half Bridge | MOSFET | 16Pins | NSOIC | NSOIC | Surface Mount | Non-Inverting | 4A | 8A | 3V | 3.5V | -40°C | 85°C | 37ns | 37ns | EiceDRIVER 2EDi | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM2.460 250+ RM2.430 500+ RM2.390 1000+ RM2.360 2500+ RM2.320 | Min: 100 / Mult: 1 | 1Channels | - | High Side | IGBT, MOSFET | 8Pins | NSOIC | NSOIC | Surface Mount | Non-Inverting | 290mA | 600mA | 10V | 20V | -40°C | 125°C | 150ns | 150ns | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM10.220 250+ RM9.710 500+ RM8.700 1000+ RM7.440 | Min: 100 / Mult: 1 | 2Channels | Isolated | High Side and Low Side | GaN HEMT | 16Pins | NSOIC | NSOIC | Surface Mount | Non-Inverting | 4A | 8A | 3V | 20V | -40°C | 125°C | 37ns | 35ns | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM6.550 250+ RM6.180 500+ RM5.910 | Min: 100 / Mult: 1 | 2Channels | - | Half Bridge | IGBT, MOSFET | 8Pins | NSOIC | NSOIC | Surface Mount | Non-Inverting | 1.4A | 1.8A | 10V | 20V | -40°C | 125°C | 680ns | 270ns | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM5.300 | Min: 100 / Mult: 1 | 1Channels | Isolated | Isolated | SiC MOSFET | 8Pins | NSOIC | NSOIC | Surface Mount | - | 4A | 4A | 3.1V | 5.5V | -50°C | 125°C | 75ns | 75ns | - | - | ||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ RM22.970 25+ RM21.290 100+ RM19.440 250+ RM18.560 500+ RM18.310 More Pricing... | Min: 10 / Mult: 1 | 2Channels | - | High Side and Low Side | MOSFET | 8Pins | NSOIC | NSOIC | Surface Mount | Non-Inverting | 1.5A | 1.5A | 4.5V | 18V | -40°C | 85°C | 10ns | 25ns | - | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM9.330 3300+ RM8.780 | Min: 100 / Mult: 1 | 2Channels | Isolated | High Side | MOSFET | 8Pins | NSOIC | NSOIC | Surface Mount | Non-Inverting | - | - | 3.15V | 5.5V | -40°C | 85°C | 50µs | 150ns | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM2.340 500+ RM2.250 1000+ RM2.240 2500+ RM2.220 5000+ RM2.200 | Min: 100 / Mult: 1 | 2Channels | - | High Side and Low Side | MOSFET | 8Pins | NSOIC | NSOIC | Surface Mount | Non-Inverting | 200mA | 350mA | 5V | 20V | -40°C | 125°C | 220ns | 200ns | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM2.080 500+ RM2.030 1000+ RM1.980 2500+ RM1.930 5000+ RM1.870 | Min: 100 / Mult: 1 | 1Channels | - | High Side | IGBT, MOSFET | 8Pins | NSOIC | NSOIC | Surface Mount | Inverting | 290mA | 600mA | 10V | 20V | -40°C | 125°C | 125ms | 105ms | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM5.170 3300+ RM5.070 | Min: 100 / Mult: 1 | 2Channels | - | Low Side | MOSFET | 8Pins | NSOIC | NSOIC | Surface Mount | Non-Inverting | 1.5A | 1.5A | 4.5V | 18V | -40°C | 85°C | 30ns | 30ns | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM4.650 3300+ RM4.560 | Min: 100 / Mult: 1 | 2Channels | - | Low Side | MOSFET | 8Pins | NSOIC | NSOIC | Surface Mount | Inverting, Non-Inverting | 1.5A | 1.5A | 4.5V | 18V | -40°C | 85°C | 30ns | 30ns | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM4.280 250+ RM4.020 500+ RM3.870 1000+ RM3.740 2500+ RM3.710 | Min: 100 / Mult: 1 | 1Channels | - | Full Bridge | MOSFET | 14Pins | NSOIC | NSOIC | Surface Mount | - | 180mA | 260mA | 10V | 16.6V | -25°C | 125°C | - | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM5.460 500+ RM5.330 1000+ RM5.310 | Min: 100 / Mult: 5 | 2Channels | - | High Side and Low Side | IGBT, MOSFET | 14Pins | NSOIC | NSOIC | Surface Mount | Non-Inverting | 4A | 4A | 10V | 20V | -40°C | 125°C | 170ns | 170ns | - | - | |||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ RM23.370 25+ RM21.640 100+ RM19.740 250+ RM18.830 500+ RM18.290 More Pricing... | Min: 10 / Mult: 1 | 2Channels | - | High Side and Low Side | MOSFET | 8Pins | NSOIC | NSOIC | Surface Mount | Non-Inverting | 1.5A | 1.5A | 4.5V | 18V | 0°C | 70°C | 10ns | 25ns | - | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM2.770 500+ RM2.110 2500+ RM2.100 7500+ RM2.090 20000+ RM2.080 More Pricing... | Min: 100 / Mult: 1 | - | - | - | IGBT, MOSFET | 10Pins | NSOIC | NSOIC | Surface Mount | - | - | - | 4.5V | 5.5V | -40°C | 85°C | - | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM3.660 250+ RM3.440 500+ RM3.300 1000+ RM3.170 2500+ RM3.150 | Min: 100 / Mult: 1 | 2Channels | - | High Side and Low Side | IGBT, MOSFET | 14Pins | NSOIC | NSOIC | Surface Mount | Non-Inverting | 290mA | 600mA | 10V | 20V | -40°C | 125°C | 220ns | 200ns | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM4.400 3300+ RM4.320 | Min: 100 / Mult: 1 | 2Channels | - | Low Side | MOSFET | 8Pins | NSOIC | NSOIC | Surface Mount | Non-Inverting | 1.5A | 1.5A | 4.5V | 18V | 0°C | 70°C | 30ns | 30ns | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM3.140 250+ RM2.950 500+ RM2.910 1000+ RM2.870 2500+ RM2.680 | Min: 100 / Mult: 1 | 2Channels | Non-Isolated | Low Side | IGBT, MOSFET | 8Pins | NSOIC | NSOIC | Surface Mount | Non-Inverting | 2.3A | 3.3A | 6V | 20V | -40°C | 125°C | 50µs | 50ns | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM6.180 250+ RM5.840 500+ RM5.630 1000+ RM5.460 2500+ RM5.250 | Min: 100 / Mult: 1 | - | Isolated | Half Bridge | MOSFET | 8Pins | NSOIC | NSOIC | Surface Mount | - | - | - | 11.3V | 20V | -25°C | 125°C | 60ns | 50ns | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM2.850 250+ RM2.720 500+ RM2.700 1000+ RM2.680 2500+ RM2.660 | Min: 100 / Mult: 1 | 2Channels | - | Half Bridge | IGBT, MOSFET | 8Pins | NSOIC | NSOIC | Surface Mount | Non-Inverting | 210mA | 360mA | 10V | 20V | -40°C | 125°C | 680ns | 150ns | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM7.320 250+ RM6.940 500+ RM6.690 1000+ RM6.520 2500+ RM6.270 | Min: 100 / Mult: 1 | 1Channels | Isolated | Low Side | MOSFET | 8Pins | NSOIC | NSOIC | Surface Mount | Non-Inverting | 2A | 7A | 12V | 18V | -25°C | 125°C | 60ns | 40ns | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM7.690 | Min: 100 / Mult: 1 | 2Channels | Isolated | Half Bridge | SiC MOSFET | 16Pins | NSOIC | NSOIC | Surface Mount | - | - | - | 3V | 20V | -40°C | 125°C | 37ns | 37ns | EiceDRIVER | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM5.020 500+ RM4.500 1000+ RM4.150 | Min: 100 / Mult: 1 | 2Channels | - | Half Bridge | IGBT, MOSFET | 8Pins | NSOIC | NSOIC | Surface Mount | Inverting, Non-Inverting | 210mA | 360mA | 10V | 20V | -40°C | 125°C | 680ns | 150ns | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM5.600 | Min: 100 / Mult: 1 | 1Channels | Isolated | - | IGBT | 8Pins | NSOIC | NSOIC | Surface Mount | - | 6A | 6A | 2.4V | 20V | -40°C | 125°C | 60ns | 60ns | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM6.140 500+ RM5.790 2500+ RM5.430 5000+ RM5.080 7500+ RM4.720 | Min: 100 / Mult: 1 | 1Channels | Isolated | - | IGBT | 8Pins | NSOIC | NSOIC | Surface Mount | Inverting, Non-Inverting | 8A | 8A | 2.4V | 20V | -40°C | 125°C | 60ns | 60ns | - | AEC-Q100 |