Gate Drivers:
3 Products FoundView
Buyer
Engineer
Manufacturer
No. of Channels
Gate Driver Type
Driver Configuration
Power Switch Type
No. of Pins
Driver Case Style
IC Case / Package
IC Mounting
Input Type
Source Current
Sink Current
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Input Delay
Output Delay
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM8.410 500+ RM7.990 2500+ RM7.580 5000+ RM7.160 7500+ RM6.740 | Min: 100 / Mult: 1 | 2Channels | Isolated | High Side and Low Side | MOSFET | 8Pins | SOP | SOP | Surface Mount | Non-Inverting | 4.5A | 4.5A | 10V | 22V | -40°C | 125°C | 140ns | 140ns | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM5.880 500+ RM5.170 2500+ RM5.140 5000+ RM5.120 | Min: 100 / Mult: 1 | 1Channels | - | High Side and Low Side | IGBT, MOSFET | 14Pins | SOP | SOP | Surface Mount | Non-Inverting | 4.5A | 4.5A | 7.8V | 9.8V | -40°C | 125°C | 140ns | 140ns | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM2.570 | Min: 500 / Mult: 5 | 2Channels | Isolated | High Side and Low Side | MOSFET | 8Pins | SOP | SOP | Surface Mount | Non-Inverting | 90mA | 180mA | 10V | 20V | -40°C | 125°C | 135ns | 130ns | - |