Supervisors & Monitors:

3,964 Products Found
We offer a broad range of voltage supervisors and voltage supervisor ICs from multiple manufacturers.A voltage supervisor, or voltage supervisor IC, is a device that monitors or supervises a voltage rail and asserts a signal to enable, disable, or reset another device when that monitored rail falls below or rises above a predetermined threshold voltage. The devices are also known as supply voltage supervisors, voltage supervisory circuits, or voltage monitors.We offer devices that can manage one to 16 channels. The multichannel types can sequence the supplies in any order at both power-up and power-down.Voltage supervisors are available with threshold voltages from 4.675mV to 98V, and supply voltages from -10V minimum to 100V maximum. Delay times range from 0ms to 180s. Reset types include Active-High, Active-Low, Manual, Open Drain, and other options and combinations.The devices are available with a wide choice of digital IC case types and pin counts, with single, pack, tape, reel, tray and tube packaging options. Operating temperatures range from -55°C minimum to 150°C maximum. A number of devices that meet the AEC-Q100 failure mechanism based stress test qualification are offered for automotive applications.Our voltage supervisor ICs are manufactured by Analog Devices, Diodes Inc., Micrel Semiconductors, Microchip, Onsemi, Renesas, Rohm, Seiko Instruments, ST Microelectronics, Texas Instruments, and others.
Show More
View
Buyer
Engineer
Manufacturer
Reset Threshold Voltage Min
Reset Threshold Voltage - Max
Reset Threshold Voltage Nom
No. of Monitored Voltages
Supply Voltage Min
Supply Voltage Max
Reset Output Type
IC Case / Package
No. of Pins
IC Mounting
Delay Time
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2724302

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.840
10+
RM4.860
100+
RM3.210
500+
RM2.490
1000+
RM2.260
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
1.27V
2Monitors
-
40V
-
Micro8
8Pins
Surface Mount
-
-40°C
105°C
-
AEC-Q100
2762717

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.230
10+
RM4.220
50+
RM4.000
100+
RM3.770
250+
RM3.720
More Pricing...
Min: 1 / Mult: 1
-
611mV
642mV
-
-
2.925V, 1.05V, Adj
3Monitors
800mV
5.5V
Active-Low, Open-Drain
SOT-23
6Pins
Surface Mount
-
-40°C
85°C
-
-
3123952

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.280
10+
RM2.730
100+
RM2.030
500+
RM2.020
1000+
RM2.010
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
2.64V
1Monitors
2V
6V
Active-Low, Push-Pull
SOT-23
3Pins
Surface Mount
200ms
-40°C
85°C
-
-
3535110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.560
10+
RM2.620
100+
RM2.480
500+
RM2.020
1000+
RM1.880
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
4.2V
1Monitors
700mV
10V
-
SSOT-24
4Pins
Surface Mount
30µs
-40°C
85°C
XC61C Series
-
3534889

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM2.610
10+
RM2.150
100+
RM1.610
500+
RM1.300
1000+
RM0.990
Min: 5 / Mult: 5
-
-
-
-
-
1.8V
1Monitors
1.1V
6V
Active-High, Push-Pull
SOT-25
5Pins
Surface Mount
44µs
-40°C
105°C
XC6135 Series
-
3535092

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.720
10+
RM2.350
100+
RM1.390
500+
RM1.330
1000+
RM1.260
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
2.5V
1Monitors
700mV
10V
-
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
XC61C Series
-
3367226

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM8.010
10+
RM4.590
100+
RM3.290
500+
RM3.120
1000+
RM2.390
More Pricing...
Min: 5 / Mult: 5
-
-
-
-
-
4.62V
1Monitors
1V
5.5V
Manual, Active-Low, Open-Drain
SOT-23
3Pins
Surface Mount
150ms
-40°C
105°C
-
-
3123898

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM17.430
Min: 1 / Mult: 1
-
1.22V
1.29V
-
-
2.93V, 1.68V, Adj
3Monitors
2V
6V
Active-High, Active-Low
SOIC
8Pins
Surface Mount
200ms
-40°C
85°C
-
-
3916836

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
RM14.820
9000+
RM14.530
Min: 3000 / Mult: 3000
-
-
-
-
-
3.06V
3Monitors
1V
5.5V
Active-Low, Open-Drain
µSOP
8Pins
Surface Mount
75ms
-40°C
85°C
-
-
3917065

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+
RM7.480
7500+
RM7.340
Min: 2500 / Mult: 2500
-
1.115V
1.363V
-
-
-
1Monitors
5V
40V
Active-Low, Open-Drain
µMAX
8Pins
Surface Mount
5ms
-40°C
125°C
-
AEC-Q100
3897493RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.520
500+
RM2.220
1000+
RM1.760
2500+
RM1.690
Min: 100 / Mult: 1
-
-
-
-
-
3.1V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
3929913

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.700
25+
RM4.720
100+
RM2.840
2500+
RM2.820
Min: 1 / Mult: 1
-
-
-
-
-
2.55V
1Monitors
1.4V
5.5V
Manual, Active-High, Push-Pull / Active-Low, Open-Drain
SOIC
8Pins
Surface Mount
610ms
-40°C
85°C
-
-
3889736

RoHS

Each
1+
RM37.120
10+
RM28.750
30+
RM28.640
100+
RM28.530
250+
RM27.240
More Pricing...
Min: 1 / Mult: 1
-
496mV
504mV
-
-
-
1Monitors
2.7V
16V
Active-Low, Push-Pull
WLP
20Pins
Surface Mount
100ms
-40°C
125°C
-
-
3929911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.830
25+
RM3.670
100+
RM3.500
3000+
RM3.330
Min: 1 / Mult: 1
-
-
-
-
-
3.1V
1Monitors
1V
5.5V
Active-Low, Open-Drain
SOT-23
5Pins
Surface Mount
200ms
-40°C
125°C
-
-
3916945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM42.860
10+
RM33.420
25+
RM31.070
100+
RM28.440
250+
RM27.190
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
Selectable Thresholds
4Monitors
2.2V
28V
Active-Low, Open-Drain
TQFN
24Pins
Surface Mount
190ms
-40°C
125°C
-
-
3768723

RoHS

Each
1+
RM11.690
10+
RM9.930
30+
RM9.420
Min: 1 / Mult: 1
-
-
-
-
-
3V
1Monitors
1.7V
5.5V
Active-Low, Open-Drain
WLP
4Pins
Surface Mount
50µs
-40°C
125°C
-
-
3929912

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.830
25+
RM3.670
100+
RM3.510
3000+
RM3.340
Min: 1 / Mult: 1
-
-
-
-
-
4.6V
1Monitors
1V
5.5V
Active-Low, Open-Drain
SOT-23
5Pins
Surface Mount
200ms
-40°C
125°C
-
-
3897490RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.520
500+
RM2.220
1000+
RM1.760
2500+
RM1.690
Min: 100 / Mult: 1
-
-
-
-
-
2.8V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
3897490

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.870
10+
RM3.280
100+
RM2.520
500+
RM2.220
1000+
RM1.760
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
2.8V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
3916782

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.120
10+
RM9.100
25+
RM8.590
100+
RM7.320
250+
RM6.870
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
2.88V
1Monitors
1.2V
5.5V
Active-Low, Open-Drain
TO-92
3Pins
Through Hole
350ms
-40°C
85°C
-
-
3897493

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.870
10+
RM3.280
100+
RM2.520
500+
RM2.220
1000+
RM1.760
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
3.1V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
3796965

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.700
25+
RM1.470
100+
RM1.340
3000+
RM1.320
Min: 1 / Mult: 1
-
-
-
-
-
3.08V
1Monitors
1.2V
5.5V
Active-Low, Open-Drain
SOT-23
3Pins
Surface Mount
20ms
-40°C
125°C
-
-
3929908

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.550
25+
RM2.120
100+
RM1.950
3000+
RM1.920
Min: 1 / Mult: 1
-
-
-
-
-
1.9V
1Monitors
1V
5.5V
Active-Low, Open-Drain
SOT-23B
3Pins
Surface Mount
90µs
-40°C
85°C
-
-
1084257

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.670
25+
RM2.230
100+
RM2.050
3000+
RM2.010
Min: 1 / Mult: 1
-
-
-
-
-
3.075V
1Monitors
1V
5.5V
Active-Low
SOT-23
3Pins
Surface Mount
350ms
-40°C
85°C
-
AEC-Q100
8690502

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.080
10+
RM4.040
100+
RM2.900
500+
RM2.750
1000+
RM2.310
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
4.38V
1Monitors
1.2V
5.5V
Active-Low
SOT-143
4Pins
Surface Mount
210ms
-40°C
85°C
-
-
451-475 of 3964 items
of 159 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account