Supervisors & Monitors:

20 Products Found
We offer a broad range of voltage supervisors and voltage supervisor ICs from multiple manufacturers.A voltage supervisor, or voltage supervisor IC, is a device that monitors or supervises a voltage rail and asserts a signal to enable, disable, or reset another device when that monitored rail falls below or rises above a predetermined threshold voltage. The devices are also known as supply voltage supervisors, voltage supervisory circuits, or voltage monitors.We offer devices that can manage one to 16 channels. The multichannel types can sequence the supplies in any order at both power-up and power-down.Voltage supervisors are available with threshold voltages from 4.675mV to 98V, and supply voltages from -10V minimum to 100V maximum. Delay times range from 0ms to 180s. Reset types include Active-High, Active-Low, Manual, Open Drain, and other options and combinations.The devices are available with a wide choice of digital IC case types and pin counts, with single, pack, tape, reel, tray and tube packaging options. Operating temperatures range from -55°C minimum to 150°C maximum. A number of devices that meet the AEC-Q100 failure mechanism based stress test qualification are offered for automotive applications.Our voltage supervisor ICs are manufactured by Analog Devices, Diodes Inc., Micrel Semiconductors, Microchip, Onsemi, Renesas, Rohm, Seiko Instruments, ST Microelectronics, Texas Instruments, and others.
Show More
View
Buyer
Engineer
Manufacturer
Reset Threshold Voltage - Nom
No. of Monitored Voltages
Supply Voltage Min
Supply Voltage Max
Reset Output Type
IC Case / Package
No. of Pins
IC Mounting
Delay Time
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9762779

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.950
25+
RM1.610
100+
RM1.490
3000+
RM1.470
Min: 1 / Mult: 1
3.08V
1Monitors
1.2V
5.5V
Active-Low
SOT-23B
3Pins
Surface Mount
320ms
-40°C
85°C
9762744

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.950
25+
RM1.610
100+
RM1.490
3000+
RM1.470
Min: 1 / Mult: 1
4.63V
1Monitors
1.2V
5.5V
Active-Low
SOT-23B
3Pins
Surface Mount
320ms
-40°C
85°C
9762744RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.490
3000+
RM1.470
Min: 100 / Mult: 1
4.63V
1Monitors
1.2V
5.5V
Active-Low
SOT-23B
3Pins
Surface Mount
320ms
-40°C
85°C
1840912

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.950
25+
RM1.610
100+
RM1.490
3000+
RM1.250
Min: 1 / Mult: 1
2.93V
1Monitors
1V
5.5V
Active-Low, Push-Pull
SC-70
3Pins
Surface Mount
320ms
-40°C
125°C
9762779RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.490
3000+
RM1.470
Min: 100 / Mult: 1
3.08V
1Monitors
1.2V
5.5V
Active-Low
SOT-23B
3Pins
Surface Mount
320ms
-40°C
85°C
1840912RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.490
3000+
RM1.250
Min: 100 / Mult: 1
2.93V
1Monitors
1V
5.5V
Active-Low, Push-Pull
SC-70
3Pins
Surface Mount
320ms
-40°C
125°C
1840919

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.950
25+
RM1.610
100+
RM1.490
3000+
RM1.470
Min: 1 / Mult: 1
3.08V
1Monitors
1.2V
5.5V
Active-Low
SOT-23B
3Pins
Surface Mount
320ms
-40°C
125°C
1840922

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.760
25+
RM1.530
100+
RM1.410
3000+
RM1.310
Min: 1 / Mult: 1
4V
1Monitors
1.2V
5.5V
Active-Low
SOT-23B
3Pins
Surface Mount
320ms
-40°C
125°C
9762760

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.950
25+
RM1.610
100+
RM1.490
3000+
RM1.470
Min: 1 / Mult: 1
2.93V
1Monitors
1.2V
5.5V
Active-Low
SOT-23B
3Pins
Surface Mount
320ms
-40°C
85°C
9762752

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.950
25+
RM1.610
100+
RM1.490
3000+
RM1.470
Min: 1 / Mult: 1
2.63V
1Monitors
1.2V
5.5V
Active-Low
SOT-23B
3Pins
Surface Mount
320ms
-40°C
85°C
1840922RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.410
3000+
RM1.310
Min: 100 / Mult: 1
4V
1Monitors
1.2V
5.5V
Active-Low
SOT-23B
3Pins
Surface Mount
320ms
-40°C
125°C
1840919RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.490
3000+
RM1.470
Min: 100 / Mult: 1
3.08V
1Monitors
1.2V
5.5V
Active-Low
SOT-23B
3Pins
Surface Mount
320ms
-40°C
125°C
2987403

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM34.140
10+
RM23.330
25+
RM20.540
100+
RM17.410
250+
RM15.900
More Pricing...
Min: 1 / Mult: 1
2.93V, 1.575V
2Monitors
1.2V
5.5V
Manual, Active-Low, Push-Pull
SOT-23
6Pins
Surface Mount
320ms
-40°C
125°C
9762787RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.480
3000+
RM1.450
Min: 100 / Mult: 1
2.32V
1Monitors
1.2V
5.5V
Active-Low
SC-70
3Pins
Surface Mount
320ms
-40°C
125°C
9762752RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.490
3000+
RM1.470
Min: 100 / Mult: 1
2.63V
1Monitors
1.2V
5.5V
Active-Low
SOT-23B
3Pins
Surface Mount
320ms
-40°C
85°C
1840908

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.950
25+
RM1.610
100+
RM1.490
3000+
RM1.470
Min: 1 / Mult: 1
2.32V
1Monitors
1V
5.5V
Active-Low
SOT-23B
3Pins
Surface Mount
320ms
-40°C
125°C
1840908RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.490
3000+
RM1.470
Min: 100 / Mult: 1
2.32V
1Monitors
1V
5.5V
Active-Low
SOT-23B
3Pins
Surface Mount
320ms
-40°C
125°C
9762760RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.490
3000+
RM1.470
Min: 100 / Mult: 1
2.93V
1Monitors
1.2V
5.5V
Active-Low
SOT-23B
3Pins
Surface Mount
320ms
-40°C
85°C
9762787

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.940
25+
RM1.600
100+
RM1.480
3000+
RM1.450
Min: 1 / Mult: 1
2.32V
1Monitors
1.2V
5.5V
Active-Low
SC-70
3Pins
Surface Mount
320ms
-40°C
125°C
2987403RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM17.410
250+
RM15.900
500+
RM14.970
1000+
RM14.760
2500+
RM14.660
Min: 100 / Mult: 1
2.93V, 1.575V
2Monitors
1.2V
5.5V
Manual, Active-Low, Push-Pull
SOT-23
6Pins
Surface Mount
320ms
-40°C
125°C
1-20 of 20 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account