2.93V Supervisors & Monitors:

278 Products Found
We offer a broad range of voltage supervisors and voltage supervisor ICs from multiple manufacturers.A voltage supervisor, or voltage supervisor IC, is a device that monitors or supervises a voltage rail and asserts a signal to enable, disable, or reset another device when that monitored rail falls below or rises above a predetermined threshold voltage. The devices are also known as supply voltage supervisors, voltage supervisory circuits, or voltage monitors.We offer devices that can manage one to 16 channels. The multichannel types can sequence the supplies in any order at both power-up and power-down.Voltage supervisors are available with threshold voltages from 4.675mV to 98V, and supply voltages from -10V minimum to 100V maximum. Delay times range from 0ms to 180s. Reset types include Active-High, Active-Low, Manual, Open Drain, and other options and combinations.The devices are available with a wide choice of digital IC case types and pin counts, with single, pack, tape, reel, tray and tube packaging options. Operating temperatures range from -55°C minimum to 150°C maximum. A number of devices that meet the AEC-Q100 failure mechanism based stress test qualification are offered for automotive applications.Our voltage supervisor ICs are manufactured by Analog Devices, Diodes Inc., Micrel Semiconductors, Microchip, Onsemi, Renesas, Rohm, Seiko Instruments, ST Microelectronics, Texas Instruments, and others.
Show More
View
Buyer
Engineer
Manufacturer
Reset Threshold Voltage - Min
Reset Threshold Voltage - Max
Reset Threshold Voltage - Nom
No. of Monitored Voltages
Supply Voltage Min
Supply Voltage Max
Reset Output Type
IC Case / Package
No. of Pins
IC Mounting
Delay Time
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
8690529

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.340
10+
RM1.800
100+
RM1.400
500+
RM1.380
1000+
RM1.350
More Pricing...
Min: 1 / Mult: 1
-
-
2.93V
1Monitors
1.2V
5.5V
Active-Low
SOT-143
4Pins
Surface Mount
210ms
-40°C
85°C
-
-
8690529RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.400
500+
RM1.380
1000+
RM1.350
2500+
RM1.310
5000+
RM1.260
Min: 100 / Mult: 5
-
-
2.93V
1Monitors
1.2V
5.5V
Active-Low
SOT-143
4Pins
Surface Mount
210ms
-40°C
85°C
-
-
2807013

RoHS

Each
1+
RM4.150
10+
RM3.140
100+
RM3.100
500+
RM2.610
1000+
RM2.570
More Pricing...
Min: 1 / Mult: 1
-
-
2.93V
1Monitors
1V
5.5V
Manual, Active-High, Active-Low, Push-Pull
SOIC
8Pins
Surface Mount
200ms
-40°C
85°C
-
-
2512566

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM32.070
10+
RM24.800
25+
RM22.980
100+
RM20.980
250+
RM20.030
More Pricing...
Min: 1 / Mult: 1
-
-
2.93V
1Monitors
0V
5.5V
Active-Low, Open-Drain
SOT-23
8Pins
Surface Mount
150ms
-40°C
85°C
-
-
1840912

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.950
25+
RM1.610
100+
RM1.490
3000+
RM1.250
Min: 1 / Mult: 1
-
-
2.93V
1Monitors
1V
5.5V
Active-Low, Push-Pull
SC-70
3Pins
Surface Mount
320ms
-40°C
125°C
-
-
1840912RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.490
3000+
RM1.250
Min: 100 / Mult: 1
-
-
2.93V
1Monitors
1V
5.5V
Active-Low, Push-Pull
SC-70
3Pins
Surface Mount
320ms
-40°C
125°C
-
-
2512566RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM24.800
25+
RM22.980
100+
RM20.980
250+
RM20.030
500+
RM19.450
More Pricing...
Min: 10 / Mult: 1
-
-
2.93V
1Monitors
0V
5.5V
Active-Low, Open-Drain
SOT-23
8Pins
Surface Mount
150ms
-40°C
85°C
-
-
2799289

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM43.130
10+
RM39.010
25+
RM35.180
100+
RM34.120
250+
RM33.590
More Pricing...
Min: 1 / Mult: 1
-
-
2.93V
1Monitors
1.2V
5.5V
Manual, Active-Low, Push-Pull
NSOIC
8Pins
Surface Mount
200ms
-40°C
85°C
-
-
2799253

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM25.780
10+
RM23.140
25+
RM21.870
100+
RM18.950
250+
RM17.980
More Pricing...
Min: 1 / Mult: 1
-
-
2.93V
3Monitors
1.2V
5.5V
Manual, Active-Low, Push-Pull
SOT-23
8Pins
Surface Mount
200ms
-40°C
125°C
-
-
2799208

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM22.110
10+
RM17.780
25+
RM17.030
100+
RM16.270
250+
RM16.160
More Pricing...
Min: 1 / Mult: 1
-
-
2.93V
1Monitors
1V
5.5V
Manual, Active-High, Push-Pull / Active-Low, Open-Drain
SOT-23
5Pins
Surface Mount
200ms
-40°C
125°C
-
AEC-Q100
2799253RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM23.140
25+
RM21.870
100+
RM18.950
250+
RM17.980
500+
RM17.660
More Pricing...
Min: 10 / Mult: 1
-
-
2.93V
3Monitors
1.2V
5.5V
Manual, Active-Low, Push-Pull
SOT-23
8Pins
Surface Mount
200ms
-40°C
125°C
-
-
2799208RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM17.780
25+
RM17.030
100+
RM16.270
250+
RM16.160
500+
RM16.110
More Pricing...
Min: 10 / Mult: 1
-
-
2.93V
1Monitors
1V
5.5V
Manual, Active-High, Push-Pull / Active-Low, Open-Drain
SOT-23
5Pins
Surface Mount
200ms
-40°C
125°C
-
AEC-Q100
2799289RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM39.010
25+
RM35.180
100+
RM34.120
250+
RM33.590
500+
RM33.060
Min: 10 / Mult: 1
-
-
2.93V
1Monitors
1.2V
5.5V
Manual, Active-Low, Push-Pull
NSOIC
8Pins
Surface Mount
200ms
-40°C
85°C
-
-
2799205RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM16.520
25+
RM15.690
100+
RM14.840
250+
RM14.740
500+
RM14.700
More Pricing...
Min: 10 / Mult: 1
-
-
2.93V
1Monitors
1V
5.5V
Manual, Active-Low, Bidirectional
SOT-23
5Pins
Surface Mount
200ms
-40°C
125°C
-
AEC-Q100
2799205

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM20.130
10+
RM16.520
25+
RM15.690
100+
RM14.840
250+
RM14.740
More Pricing...
Min: 1 / Mult: 1
-
-
2.93V
1Monitors
1V
5.5V
Manual, Active-Low, Bidirectional
SOT-23
5Pins
Surface Mount
200ms
-40°C
125°C
-
AEC-Q100
3483038

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM2.020
10+
RM1.100
100+
RM0.633
500+
RM0.545
Min: 5 / Mult: 5
-
-
2.93V
1Monitors
1V
5.5V
Active-Low, Push-Pull
SOT-23
3Pins
Surface Mount
1.7ms
-40°C
125°C
-
-
3483038RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM0.633
500+
RM0.545
Min: 100 / Mult: 5
-
-
2.93V
1Monitors
1V
5.5V
Active-Low, Push-Pull
SOT-23
3Pins
Surface Mount
1.7ms
-40°C
125°C
-
-
3942623

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.150
10+
RM0.703
100+
RM0.569
Min: 5 / Mult: 5
-
-
2.93V
1Monitors
1.1V
5.5V
Active-Low, Open-Drain
SOT-23
3Pins
Surface Mount
200ms
-40°C
85°C
-
-
3942623RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM0.569
Min: 100 / Mult: 5
-
-
2.93V
1Monitors
1.1V
5.5V
Active-Low, Open-Drain
SOT-23
3Pins
Surface Mount
200ms
-40°C
85°C
-
-
8690421

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM2.040
10+
RM1.270
100+
RM0.969
500+
RM0.912
1000+
RM0.855
More Pricing...
Min: 5 / Mult: 5
-
-
2.93V
1Monitors
1.2V
5.5V
Active-Low
SOT-23
3Pins
Surface Mount
210ms
-40°C
85°C
-
-
3483042

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.430
10+
RM0.877
100+
RM0.700
Min: 5 / Mult: 5
-
-
2.93V
1Monitors
1.1V
5.5V
Manual, Active-Low, Push-Pull
SOT-143
4Pins
Surface Mount
200ms
-40°C
85°C
-
-
1652404

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.470
10+
RM0.907
100+
RM0.722
500+
RM0.623
3000+
RM0.615
More Pricing...
Min: 5 / Mult: 5
-
-
2.93V
1Monitors
1V
5.5V
Active-Low, Push-Pull
SOT-23
3Pins
Surface Mount
460ms
-40°C
105°C
-
-
9762760

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.950
25+
RM1.610
100+
RM1.490
3000+
RM1.470
Min: 1 / Mult: 1
-
-
2.93V
1Monitors
1.2V
5.5V
Active-Low
SOT-23B
3Pins
Surface Mount
320ms
-40°C
85°C
-
-
2518649

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM20.080
10+
RM17.570
25+
RM14.560
100+
RM13.050
250+
RM12.050
More Pricing...
Min: 1 / Mult: 1
-
-
2.93V
1Monitors
1.2V
5.5V
Active-Low
SOT-143
4Pins
Surface Mount
560ms
-40°C
85°C
-
-
2518885

RoHS

Each
1+
RM62.270
10+
RM49.230
25+
RM45.960
100+
RM42.370
300+
RM40.370
More Pricing...
Min: 1 / Mult: 1
-
-
2.93V
1Monitors
1.2V
5.5V
Active-Low
SOIC
8Pins
Surface Mount
200ms
-40°C
85°C
MAX706P/R/S/T; MAX706AP/AR/AS/AT; MAX708R/S/T
-
1-25 of 278 items
of 12 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account