We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
AEC-Q100 Voltage References:
2,443 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
IC Type
Output Type
Product Range
No. of Amplifiers
Topology
Input Voltage Min
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
Output Current
IC Case / Package
Output Voltage Nom
Switching Frequency
Supply Voltage Range
No. of Pins
Amplifier Case Style
IC Mounting
Input Voltage Max
Operating Temperature Min
Amplifier Output
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ RM4.280 25+ RM3.520 100+ RM3.220 3000+ RM3.160 | Min: 1 / Mult: 1 | Series - Fixed | - | - | MCP1541 | - | - | - | 4.055V | 4.137V | 1% | ± 27ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 5.5V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM4.280 25+ RM3.520 100+ RM3.220 3000+ RM3.160 | Min: 1 / Mult: 1 | Series - Fixed | - | - | MCP1525 | - | - | - | 2.475V | 2.525V | 1% | ± 27ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Through Hole | 5.5V | -40°C | - | 85°C | - | |||||
Each Packaging Options | 5+ RM0.993 10+ RM0.614 100+ RM0.597 500+ RM0.580 1000+ RM0.562 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | - | TL431 | - | - | - | 2.495V | 36V | 0.5% | - | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 36V | -40°C | - | 85°C | AEC-Q100 | |||||
Each Packaging Options | 5+ RM0.993 10+ RM0.605 100+ RM0.449 500+ RM0.438 1000+ RM0.427 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | - | TL431 | - | - | - | 2.495V | 36V | 1% | - | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 36V | -40°C | - | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM6.770 10+ RM4.950 25+ RM4.490 100+ RM3.990 250+ RM3.760 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | - | MAX6102 | - | - | - | 2.49V | 2.51V | 0.4% | ± 75ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 12.6V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM1.530 25+ RM1.320 100+ RM1.150 3000+ RM1.130 | Min: 1 / Mult: 1 | Shunt - Adjustable | - | - | - | - | - | - | 1.24V | 10V | 1% | ± 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 85°C | - | |||||
3009272 RoHS | Each | Pricing is unavailable. Please contact customer services. | Shunt - Adjustable | - | - | LM431 | - | - | - | 2.495V | 36V | 0.5% | ± 50ppm/°C | - | SOIC | - | - | - | 8Pins | - | Surface Mount | 37V | 0°C | - | 70°C | - | |||||
Each | 1+ RM1.650 25+ RM1.400 100+ RM1.320 3000+ RM1.300 | Min: 1 / Mult: 1 | Shunt - Fixed | - | - | - | - | - | - | - | 5V | 0.5% | ± 100ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 85°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.320 10+ RM0.792 100+ RM0.597 500+ RM0.502 1000+ RM0.466 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | - | - | - | - | - | 2.495V | 36V | 1% | - | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 36V | 0°C | - | 70°C | - | ||||
STMICROELECTRONICS | Each | 5+ RM1.180 10+ RM0.726 100+ RM0.544 500+ RM0.510 1000+ RM0.476 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | - | TL431 | - | - | - | 2.495V | 36V | 2% | - | - | TO-226AA | - | - | - | 3Pins | - | Through Hole | 36V | 0°C | - | 70°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM5.240 25+ RM4.580 100+ RM3.800 3000+ RM3.200 | Min: 1 / Mult: 1 | Series - Fixed | - | - | - | - | - | - | 2.4975V | 2.5025V | 0.1% | 50ppm/°C | - | SOT-23 | - | - | - | 6Pins | - | Surface Mount | 5.5V | -40°C | - | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.650 10+ RM1.040 100+ RM0.825 500+ RM0.612 2500+ RM0.601 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | - | - | - | - | - | 2.495V | 36V | 1% | ± 50ppm/°C | - | SOIC | - | - | - | 8Pins | - | Surface Mount | 36V | 0°C | - | 70°C | - | |||||
Each Packaging Options | 100+ RM0.597 500+ RM0.580 1000+ RM0.562 5000+ RM0.545 10000+ RM0.527 | Min: 100 / Mult: 1 | Shunt - Adjustable | - | - | TL431 | - | - | - | 2.495V | 36V | 0.5% | - | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 36V | -40°C | - | 85°C | AEC-Q100 | |||||
Each | 1+ RM55.990 10+ RM39.340 25+ RM39.250 100+ RM28.750 300+ RM28.580 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | - | MAX674 | - | - | - | 9.985V | 10.015V | 15mV | ± 15ppm/°C | - | NSOIC | - | - | - | 8Pins | - | Surface Mount | 33V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM33.040 10+ RM22.470 25+ RM19.590 50+ RM17.960 100+ RM16.330 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | - | FGA ISL60002 | - | - | - | 1.199V | 1.201V | 1% | ± 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 5.5V | -40°C | - | 85°C | - | |||||
3009186 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ RM8.770 10+ RM8.450 50+ RM8.130 100+ RM7.810 250+ RM7.490 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | - | - | LM4040 | - | - | - | 2.475V | 2.525V | 0.1% | ± 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 85°C | AEC-Q100 | ||||
3124623 RoHS | Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | Shunt - Adjustable | - | - | TL431 | - | - | - | 2.495V | 36V | 2% | - | - | SOT-23 | - | - | - | 5Pins | - | Surface Mount | 36V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM7.130 10+ RM6.650 | Min: 1 / Mult: 1 | Shunt - Fixed | - | - | MAX6006 | - | - | - | 1.2475V | 1.2525V | 0.2% | ± 30ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 85°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.410 50+ RM1.250 100+ RM1.090 500+ RM0.936 1000+ RM0.888 | Min: 5 / Mult: 5 | Shunt - Adjustable | - | - | TL431 | - | - | - | 2.495V | 36V | 1% | - | - | SOIC | - | - | - | 8Pins | - | Surface Mount | 36V | 0°C | - | 70°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM0.939 | Min: 1 / Mult: 1 | Shunt - Adjustable | - | - | LM4041 | - | - | - | 1.24V | 10V | 0.5% | ± 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM29.230 10+ RM22.470 25+ RM19.590 50+ RM16.100 100+ RM15.550 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | - | ISL60002 FGA Series | - | - | - | 3.299V | 3.301V | 1% | ± 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 5.5V | -40°C | - | 105°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM3.220 3000+ RM3.160 | Min: 100 / Mult: 1 | Series - Fixed | - | - | MCP1541 | - | - | - | 4.055V | 4.137V | 1% | ± 27ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 5.5V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM3.220 3000+ RM3.160 | Min: 100 / Mult: 1 | Series - Fixed | - | - | MCP1525 | - | - | - | 2.475V | 2.525V | 1% | ± 27ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Through Hole | 5.5V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM3.990 250+ RM3.760 500+ RM3.610 2500+ RM3.490 | Min: 100 / Mult: 1 | Series - Fixed | - | - | MAX6102 | - | - | - | 2.49V | 2.51V | 0.4% | ± 75ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 12.6V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM6.220 10+ RM6.120 | Min: 1 / Mult: 1 | Series - Fixed | - | - | ISL60002 FGA | - | - | - | 2.995V | 3.005V | 5mV | ± 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 5.5V | -40°C | - | 85°C | - |