We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
Voltage References:
2,446 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
IC Type
Output Type
Product Range
No. of Amplifiers
Topology
Input Voltage Min
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
Output Current
IC Case / Package
Output Voltage Nom
Switching Frequency
Supply Voltage Range
No. of Pins
Amplifier Case Style
IC Mounting
Input Voltage Max
Operating Temperature Min
Amplifier Output
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ RM13.840 10+ RM11.040 25+ RM10.020 100+ RM9.350 250+ RM8.330 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | - | - | MAX6006 | - | - | - | 1.2475V | 1.2525V | 0.2% | ± 30ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ RM15.260 | Min: 10 / Mult: 1 | Series - Fixed | - | - | MAX6061 | - | - | - | 1.244V | 1.252V | 0.4% | ± 6ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 12.6V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM9.350 250+ RM8.330 500+ RM7.950 2500+ RM7.760 | Min: 100 / Mult: 1 | Shunt - Fixed | - | - | MAX6006 | - | - | - | 1.2475V | 1.2525V | 0.2% | ± 30ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ RM15.260 | Min: 1 / Mult: 1 | Series - Fixed | - | - | MAX6061 | - | - | - | 1.244V | 1.252V | 0.4% | ± 6ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 12.6V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ RM4.500 25+ RM3.700 100+ RM3.390 3000+ RM3.330 | Min: 1 / Mult: 1 | Series - Fixed | - | - | MCP1541 | - | - | - | 4.055V | 4.137V | 1% | ± 27ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 5.5V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ RM4.500 25+ RM3.700 100+ RM3.390 3000+ RM3.330 | Min: 1 / Mult: 1 | Series - Fixed | - | - | MCP1525 | - | - | - | 2.475V | 2.525V | 1% | ± 27ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Through Hole | 5.5V | -40°C | - | 85°C | - | |||||
Each Packaging Options | 5+ RM1.100 10+ RM0.650 100+ RM0.627 500+ RM0.603 1000+ RM0.579 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | - | TL431 | - | - | - | 2.495V | 36V | 0.5% | - | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 36V | -40°C | - | 85°C | AEC-Q100 | |||||
Each Packaging Options | 5+ RM1.060 10+ RM0.636 100+ RM0.473 500+ RM0.457 1000+ RM0.440 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | - | TL431 | - | - | - | 2.495V | 36V | 1% | - | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 36V | -40°C | - | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ RM6.590 10+ RM5.210 25+ RM4.770 100+ RM4.200 250+ RM3.950 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | - | MAX6102 | - | - | - | 2.49V | 2.51V | 0.4% | ± 75ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 12.6V | -40°C | - | 85°C | - | |||||
Each | 1+ RM1.740 25+ RM1.470 100+ RM1.380 3000+ RM1.360 | Min: 1 / Mult: 1 | Shunt - Fixed | - | - | - | - | - | - | - | 5V | 0.5% | ± 100ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ RM1.280 25+ RM1.170 100+ RM1.070 3000+ RM0.917 | Min: 1 / Mult: 1 | Shunt - Adjustable | - | - | - | - | - | - | 1.24V | 10V | 1% | ± 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 85°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ RM1.380 10+ RM0.757 100+ RM0.623 500+ RM0.549 1000+ RM0.538 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | - | - | - | - | - | 2.495V | 36V | 1% | - | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 36V | 0°C | - | 70°C | - | ||||
3009272 RoHS | Each | 1+ RM5.760 10+ RM5.180 | Min: 1 / Mult: 1 | Shunt - Adjustable | - | - | LM431 | - | - | - | 2.495V | 36V | 0.5% | ± 50ppm/°C | - | SOIC | - | - | - | 8Pins | - | Surface Mount | 37V | 0°C | - | 70°C | - | ||||
STMICROELECTRONICS | Each | 5+ RM1.240 10+ RM0.763 100+ RM0.573 500+ RM0.537 1000+ RM0.500 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | - | TL431 | - | - | - | 2.495V | 36V | 2% | - | - | TO-226AA | - | - | - | 3Pins | - | Through Hole | 36V | 0°C | - | 70°C | - | ||||
Each | 1+ RM18.500 | Min: 1 / Mult: 1 | Series - Fixed | - | - | MAX6126 | - | - | - | 2.4994V | 2.5006V | 0.06% | ± 2ppm/°C | - | NSOIC | - | - | - | 8Pins | - | Surface Mount | 12.6V | -40°C | - | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ RM5.300 25+ RM4.640 100+ RM3.840 3000+ RM3.240 | Min: 1 / Mult: 1 | Series - Fixed | - | - | - | - | - | - | 2.4975V | 2.5025V | 0.1% | 50ppm/°C | - | SOT-23 | - | - | - | 6Pins | - | Surface Mount | 5.5V | -40°C | - | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ RM3.210 10+ RM1.790 100+ RM1.100 500+ RM0.791 2500+ RM0.734 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | - | - | - | - | - | 2.495V | 36V | 1% | ± 50ppm/°C | - | SOIC | - | - | - | 8Pins | - | Surface Mount | 36V | 0°C | - | 70°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ RM0.757 10+ RM0.481 100+ RM0.374 500+ RM0.370 3000+ RM0.334 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | - | LM431SB | - | - | - | 2.495V | 36V | 1% | ± 50ppm/°C | - | SOT-23F | - | - | - | 3Pins | - | Surface Mount | 36V | -25°C | - | 85°C | - | |||||
Each | 1+ RM55.990 10+ RM39.340 25+ RM39.250 100+ RM29.030 | Min: 1 / Mult: 1 | Series - Fixed | - | - | MAX674 | - | - | - | 9.985V | 10.015V | 15mV | ± 15ppm/°C | - | NSOIC | - | - | - | 8Pins | - | Surface Mount | 33V | -40°C | - | 85°C | - | |||||
Each Packaging Options | 100+ RM0.627 500+ RM0.603 1000+ RM0.579 5000+ RM0.555 10000+ RM0.531 | Min: 100 / Mult: 1 | Shunt - Adjustable | - | - | TL431 | - | - | - | 2.495V | 36V | 0.5% | - | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 36V | -40°C | - | 85°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ RM34.490 10+ RM23.630 25+ RM20.610 50+ RM18.900 100+ RM17.180 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | - | FGA ISL60002 | - | - | - | 1.199V | 1.201V | 1% | ± 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 5.5V | -40°C | - | 85°C | - | |||||
3009186 RoHS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ RM14.170 10+ RM9.230 25+ RM8.450 50+ RM7.860 100+ RM7.270 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | - | - | LM4040 | - | - | - | 2.475V | 2.525V | 0.1% | ± 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 85°C | AEC-Q100 | ||||
3124623 RoHS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ RM0.846 10+ RM0.795 100+ RM0.743 500+ RM0.588 1000+ RM0.544 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | - | TL431 | - | - | - | 2.495V | 36V | 2% | - | - | SOT-23 | - | - | - | 5Pins | - | Surface Mount | 36V | -40°C | - | 85°C | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ RM1.510 50+ RM1.340 100+ RM1.170 500+ RM1.120 1000+ RM1.070 | Min: 5 / Mult: 5 | Shunt - Adjustable | - | - | TL431 | - | - | - | 2.495V | 36V | 1% | - | - | SOIC | - | - | - | 8Pins | - | Surface Mount | 36V | 0°C | - | 70°C | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.374 500+ RM0.370 3000+ RM0.334 9000+ RM0.330 24000+ RM0.324 More Pricing... | Min: 100 / Mult: 5 | Shunt - Adjustable | - | - | LM431SB | - | - | - | 2.495V | 36V | 1% | ± 50ppm/°C | - | SOT-23F | - | - | - | 3Pins | - | Surface Mount | 36V | -25°C | - | 85°C | - |