Voltage References:

1,075 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1084310

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.280
25+
RM3.520
100+
RM3.220
3000+
RM3.160
Min: 1 / Mult: 1
Series - Fixed
MCP1541
4.055V
4.137V
1%
± 27ppm/°C
SOT-23
3Pins
Surface Mount
5.5V
-40°C
85°C
-
9758500

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.280
25+
RM3.520
100+
RM3.220
3000+
RM3.160
Min: 1 / Mult: 1
Series - Fixed
MCP1525
2.475V
2.525V
1%
± 27ppm/°C
SOT-23
3Pins
Through Hole
5.5V
-40°C
85°C
-
2095472

RoHS

Each
Packaging Options
5+
RM0.993
10+
RM0.614
100+
RM0.597
500+
RM0.580
1000+
RM0.562
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
TL431
2.495V
36V
0.5%
-
SOT-23
3Pins
Surface Mount
36V
-40°C
85°C
AEC-Q100
2095468

RoHS

Each
Packaging Options
5+
RM0.993
10+
RM0.605
100+
RM0.449
500+
RM0.438
1000+
RM0.427
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
TL431
2.495V
36V
1%
-
SOT-23
3Pins
Surface Mount
36V
-40°C
125°C
AEC-Q100
2511339

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.770
10+
RM4.950
25+
RM4.490
100+
RM3.990
250+
RM3.760
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6102
2.49V
2.51V
0.4%
± 75ppm/°C
SOT-23
3Pins
Surface Mount
12.6V
-40°C
85°C
-
2920716

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.530
25+
RM1.320
100+
RM1.150
3000+
RM1.130
Min: 1 / Mult: 1
Shunt - Adjustable
-
1.24V
10V
1%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
2775054

RoHS

Each
1+
RM1.650
25+
RM1.400
100+
RM1.320
3000+
RM1.300
Min: 1 / Mult: 1
Shunt - Fixed
-
-
5V
0.5%
± 100ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
3132689

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.320
10+
RM0.792
100+
RM0.597
500+
RM0.502
1000+
RM0.466
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
-
2.495V
36V
1%
-
SOT-23
3Pins
Surface Mount
36V
0°C
70°C
-
2857778

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.240
25+
RM4.580
100+
RM3.800
3000+
RM3.200
Min: 1 / Mult: 1
Series - Fixed
-
2.4975V
2.5025V
0.1%
50ppm/°C
SOT-23
6Pins
Surface Mount
5.5V
-40°C
125°C
-
2095472RL

RoHS

Each
Packaging Options
100+
RM0.597
500+
RM0.580
1000+
RM0.562
5000+
RM0.545
10000+
RM0.527
Min: 100 / Mult: 1
Shunt - Adjustable
TL431
2.495V
36V
0.5%
-
SOT-23
3Pins
Surface Mount
36V
-40°C
85°C
AEC-Q100
2543335

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM33.040
10+
RM22.470
25+
RM19.590
50+
RM17.960
100+
RM16.330
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
FGA ISL60002
1.199V
1.201V
1%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
5.5V
-40°C
85°C
-
3009186

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.770
10+
RM8.450
50+
RM8.130
100+
RM7.810
250+
RM7.490
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
LM4040
2.475V
2.525V
0.1%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
AEC-Q100
3124623

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
Shunt - Adjustable
TL431
2.495V
36V
2%
-
SOT-23
5Pins
Surface Mount
36V
-40°C
85°C
-
2511276

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.130
10+
RM6.650
Min: 1 / Mult: 1
Shunt - Fixed
MAX6006
1.2475V
1.2525V
0.2%
± 30ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
2509868

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM0.939
Min: 1 / Mult: 1
Shunt - Adjustable
LM4041
1.24V
10V
0.5%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
3869710

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM29.230
10+
RM22.470
25+
RM19.590
50+
RM16.100
100+
RM15.550
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
ISL60002 FGA Series
3.299V
3.301V
1%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
5.5V
-40°C
105°C
-
1084310RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.220
3000+
RM3.160
Min: 100 / Mult: 1
Series - Fixed
MCP1541
4.055V
4.137V
1%
± 27ppm/°C
SOT-23
3Pins
Surface Mount
5.5V
-40°C
85°C
-
9758500RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.220
3000+
RM3.160
Min: 100 / Mult: 1
Series - Fixed
MCP1525
2.475V
2.525V
1%
± 27ppm/°C
SOT-23
3Pins
Through Hole
5.5V
-40°C
85°C
-
2511339RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.990
250+
RM3.760
500+
RM3.610
2500+
RM3.490
Min: 100 / Mult: 1
Series - Fixed
MAX6102
2.49V
2.51V
0.4%
± 75ppm/°C
SOT-23
3Pins
Surface Mount
12.6V
-40°C
85°C
-
3765505

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.220
10+
RM6.120
Min: 1 / Mult: 1
Series - Fixed
ISL60002 FGA
2.995V
3.005V
5mV
± 20ppm/°C
SOT-23
3Pins
Surface Mount
5.5V
-40°C
85°C
-
2511283RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM6.800
Min: 100 / Mult: 1
Shunt - Fixed
MAX6009
2.994V
3.006V
0.2%
± 30ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
2511276RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM6.650
Min: 100 / Mult: 1
Shunt - Fixed
MAX6006
1.2475V
1.2525V
0.2%
± 30ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
2511283

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.280
10+
RM6.800
Min: 1 / Mult: 1
Shunt - Fixed
MAX6009
2.994V
3.006V
0.2%
± 30ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
2095468RL

RoHS

Each
Packaging Options
100+
RM0.449
500+
RM0.438
1000+
RM0.427
5000+
RM0.416
10000+
RM0.404
Min: 100 / Mult: 5
Shunt - Adjustable
TL431
2.495V
36V
1%
-
SOT-23
3Pins
Surface Mount
36V
-40°C
125°C
AEC-Q100
2543335RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM22.470
25+
RM19.590
50+
RM17.960
100+
RM16.330
250+
RM16.210
More Pricing...
Min: 10 / Mult: 1
Series - Fixed
FGA ISL60002
1.199V
1.201V
1%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
5.5V
-40°C
85°C
-
1-25 of 1075 items
of 43 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account