We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
Voltage References:
343 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ RM4.280 25+ RM3.520 100+ RM3.220 3000+ RM3.160 | Min: 1 / Mult: 1 | Series - Fixed | MCP1541 | 4.055V | 4.137V | 1% | ± 27ppm/°C | SOT-23 | 3Pins | Surface Mount | 5.5V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM4.280 25+ RM3.520 100+ RM3.220 3000+ RM3.160 | Min: 1 / Mult: 1 | Series - Fixed | MCP1525 | 2.475V | 2.525V | 1% | ± 27ppm/°C | SOT-23 | 3Pins | Through Hole | 5.5V | -40°C | 85°C | - | |||||
Each Packaging Options | 5+ RM0.993 10+ RM0.605 100+ RM0.449 500+ RM0.438 1000+ RM0.427 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | TL431 | 2.495V | 36V | 1% | - | SOT-23 | 3Pins | Surface Mount | 36V | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM1.530 25+ RM1.320 100+ RM1.150 3000+ RM1.130 | Min: 1 / Mult: 1 | Shunt - Adjustable | - | 1.24V | 10V | 1% | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.320 10+ RM0.792 100+ RM0.597 500+ RM0.502 1000+ RM0.466 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | 2.495V | 36V | 1% | - | SOT-23 | 3Pins | Surface Mount | 36V | 0°C | 70°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.650 10+ RM1.040 100+ RM0.825 500+ RM0.612 2500+ RM0.601 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | 2.495V | 36V | 1% | ± 50ppm/°C | SOIC | 8Pins | Surface Mount | 36V | 0°C | 70°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.410 50+ RM1.250 100+ RM1.090 500+ RM0.936 1000+ RM0.888 | Min: 5 / Mult: 5 | Shunt - Adjustable | TL431 | 2.495V | 36V | 1% | - | SOIC | 8Pins | Surface Mount | 36V | 0°C | 70°C | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM3.220 3000+ RM3.160 | Min: 100 / Mult: 1 | Series - Fixed | MCP1541 | 4.055V | 4.137V | 1% | ± 27ppm/°C | SOT-23 | 3Pins | Surface Mount | 5.5V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM3.220 3000+ RM3.160 | Min: 100 / Mult: 1 | Series - Fixed | MCP1525 | 2.475V | 2.525V | 1% | ± 27ppm/°C | SOT-23 | 3Pins | Through Hole | 5.5V | -40°C | 85°C | - | |||||
Each Packaging Options | 100+ RM0.449 500+ RM0.438 1000+ RM0.427 5000+ RM0.416 10000+ RM0.404 | Min: 100 / Mult: 5 | Shunt - Adjustable | TL431 | 2.495V | 36V | 1% | - | SOT-23 | 3Pins | Surface Mount | 36V | -40°C | 125°C | AEC-Q100 | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.090 500+ RM0.936 1000+ RM0.888 | Min: 100 / Mult: 5 | Shunt - Adjustable | TL431 | 2.495V | 36V | 1% | - | SOIC | 8Pins | Surface Mount | 36V | 0°C | 70°C | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.150 3000+ RM1.130 | Min: 100 / Mult: 1 | Shunt - Adjustable | - | 1.24V | 10V | 1% | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.825 500+ RM0.612 2500+ RM0.601 7500+ RM0.588 20000+ RM0.584 | Min: 100 / Mult: 1 | Shunt - Adjustable | - | 2.495V | 36V | 1% | ± 50ppm/°C | SOIC | 8Pins | Surface Mount | 36V | 0°C | 70°C | - | |||||
3124444RL RoHS | Each (Supplied on Cut Tape) Re-Reel | Pricing is unavailable. Please contact customer services. | Shunt - Fixed | LM4040 | 2.97V | 3.03V | 1% | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | AEC-Q100 | |||||
3124444 RoHS | Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | Shunt - Fixed | LM4040 | 2.97V | 3.03V | 1% | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | AEC-Q100 | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.597 500+ RM0.502 1000+ RM0.466 5000+ RM0.461 10000+ RM0.439 | Min: 100 / Mult: 5 | Shunt - Adjustable | - | 2.495V | 36V | 1% | - | SOT-23 | 3Pins | Surface Mount | 36V | 0°C | 70°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM0.762 10+ RM0.457 100+ RM0.335 500+ RM0.255 3000+ RM0.244 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | LM431SB | 2.495V | 36V | 1% | ± 50ppm/°C | SOT-23F | 3Pins | Surface Mount | 36V | -25°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel | 500+ RM0.255 3000+ RM0.244 9000+ RM0.236 | Min: 500 / Mult: 5 | Shunt - Adjustable | LM431SB | 2.495V | 36V | 1% | ± 50ppm/°C | SOT-23F | 3Pins | Surface Mount | 36V | -25°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM1.820 10+ RM1.150 100+ RM1.130 500+ RM1.100 1000+ RM1.070 More Pricing... | Min: 1 / Mult: 1 | Shunt - Adjustable | ZR431 | 2.5V | 20V | 1% | ± 55ppm/°C | SOT-23 | 3Pins | Surface Mount | 20V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM12.150 10+ RM9.980 25+ RM8.620 100+ RM7.100 250+ RM6.900 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | 2.475V | 2.525V | 1% | ± 100ppm/°C | SOT-23 | 5Pins | Surface Mount | 12.6V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.130 500+ RM1.100 1000+ RM1.070 2500+ RM1.060 | Min: 100 / Mult: 10 | Shunt - Adjustable | ZR431 | 2.5V | 20V | 1% | ± 55ppm/°C | SOT-23 | 3Pins | Surface Mount | 20V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM7.100 250+ RM6.900 500+ RM6.800 2500+ RM6.700 | Min: 100 / Mult: 1 | Series - Fixed | - | 2.475V | 2.525V | 1% | ± 100ppm/°C | SOT-23 | 5Pins | Surface Mount | 12.6V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.423 | Min: 100 / Mult: 5 | Shunt - Adjustable | AP431S | 2.5V | 36V | 1% | - | SOT-23 | 3Pins | Surface Mount | 36V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM2.730 10+ RM1.380 100+ RM0.773 500+ RM0.637 1000+ RM0.501 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | AS431 | 2.5V | 36V | 1% | 20ppm/°C | SOT-23 | 3Pins | Surface Mount | 36V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.536 | Min: 100 / Mult: 5 | Shunt - Adjustable | AZ431L | 1.24V | 18V | 1% | 20ppm/°C | SOT-25 | 5Pins | Surface Mount | - | -40°C | 125°C | - |