Voltage References:

51 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4031480

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM47.760
10+
RM32.660
25+
RM28.740
100+
RM24.290
250+
RM23.970
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
LTC6655 Series
1.2495V
1.2505V
0.05%
2.5ppm/°C
MSOP
8Pins
Surface Mount
13.2V
-40°C
125°C
4031480RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM32.660
25+
RM28.740
100+
RM24.290
250+
RM23.970
500+
RM23.650
More Pricing...
Min: 10 / Mult: 1
Series - Fixed
LTC6655 Series
1.2495V
1.2505V
0.05%
2.5ppm/°C
MSOP
8Pins
Surface Mount
13.2V
-40°C
125°C
4031466

RoHS

Each
1+
RM77.880
10+
RM54.990
25+
RM49.030
100+
RM47.540
250+
RM46.050
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
LTC6655 Series
4.99975V
5.00025V
0.025%
1ppm/°C
LCC
8Pins
Surface Mount
13.2V
-40°C
125°C
4031472

RoHS

Each
1+
RM67.640
10+
RM47.320
50+
RM38.770
100+
RM38.130
250+
RM37.490
More Pricing...
Min: 1 / Mult: 1
Series
LTC6655 Series
2.99975V
3.00025V
0.025%
2ppm/°C
MSOP
8Pins
Surface Mount
13.2V
-40°C
125°C
4031456

RoHS

Each
1+
RM27.200
10+
RM17.970
50+
RM14.090
100+
RM12.850
250+
RM11.510
More Pricing...
Min: 1 / Mult: 1
Series
LTC6652 Series
2.047V
2.049V
0.1%
10ppm/°C
MSOP
8Pins
Surface Mount
13.2V
-40°C
125°C
4031484

RoHS

Each
1+
RM47.760
10+
RM32.660
50+
RM26.320
100+
RM24.290
250+
RM23.970
More Pricing...
Min: 1 / Mult: 1
Series
LTC6655 Series
2.9995V
3.0005V
0.05%
5ppm/°C
MSOP
8Pins
Surface Mount
13.2V
-40°C
125°C
4031469

RoHS

Each
1+
RM67.640
10+
RM47.320
50+
RM38.770
100+
RM38.190
250+
RM37.610
More Pricing...
Min: 1 / Mult: 1
Series
LTC6655 Series
2.04775V
2.04825V
0.025%
2ppm/°C
MSOP
8Pins
Surface Mount
13.2V
-40°C
125°C
4031458

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM27.200
10+
RM17.970
25+
RM15.570
100+
RM12.850
250+
RM11.510
More Pricing...
Min: 1 / Mult: 1
Series
LTC6652 Series
2.499V
2.501V
0.1%
10ppm/°C
MSOP
8Pins
Surface Mount
13.2V
-40°C
125°C
4031452

RoHS

Each
1+
RM45.310
10+
RM30.910
50+
RM24.840
100+
RM22.900
250+
RM22.490
More Pricing...
Min: 1 / Mult: 1
Series
LTC6652 Series
4.0955V
4.0965V
0.05%
5ppm/°C
MSOP
8Pins
Surface Mount
13.2V
-40°C
125°C
4031474

RoHS

Each
1+
RM67.640
10+
RM47.320
50+
RM38.770
100+
RM38.190
250+
RM37.610
More Pricing...
Min: 1 / Mult: 1
Series
LTC6655 Series
4.09575V
4.09625V
0.025%
2ppm/°C
MSOP
8Pins
Surface Mount
13.2V
-40°C
125°C
4031483

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM47.760
10+
RM32.660
25+
RM28.740
100+
RM24.290
250+
RM23.970
More Pricing...
Min: 1 / Mult: 1
Series
LTC6655 Series
2.4995V
2.5005V
0.05%
5ppm/°C
MSOP
8Pins
Surface Mount
13.2V
-40°C
125°C
4031494

RoHS

Each
1+
RM47.760
10+
RM32.660
50+
RM26.320
100+
RM24.290
250+
RM23.970
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
LTC6655LN Series
2.4995V
2.5005V
0.05%
2.5ppm/°C
MSOP
8Pins
Surface Mount
13.2V
-40°C
125°C
4031487

RoHS

Each
1+
RM47.760
10+
RM32.660
50+
RM26.320
100+
RM24.290
250+
RM23.970
More Pricing...
Min: 1 / Mult: 1
Series
LTC6655 Series
4.9995V
5.0005V
0.05%
5ppm/°C
MSOP
8Pins
Surface Mount
13.2V
-40°C
125°C
4031491

RoHS

Each
1+
RM67.640
10+
RM47.320
50+
RM38.770
100+
RM38.000
250+
RM37.610
More Pricing...
Min: 1 / Mult: 1
Series
LTC6655LN Series
2.49975V
2.50025V
0.025%
2ppm/°C
MSOP
8Pins
Surface Mount
13.2V
-40°C
125°C
4031479

RoHS

Each
1+
RM39.210
10+
RM30.560
50+
RM28.760
100+
RM27.860
250+
RM26.970
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
LTC6655 Series
1.2495V
1.2505V
0.05%
2.5ppm/°C
MSOP
8Pins
Surface Mount
13.2V
-40°C
125°C
4031478

RoHS

Each
1+
RM58.420
10+
RM40.500
25+
RM35.820
100+
RM34.500
250+
RM33.180
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
LTC6655 Series
4.9995V
5.0005V
0.05%
2.5ppm/°C
LCC
8Pins
Surface Mount
13.2V
-40°C
125°C
4031467

RoHS

Each
1+
RM67.640
10+
RM47.320
50+
RM38.770
100+
RM38.190
250+
RM37.610
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
LTC6655 Series
1.24975V
1.25025V
0.025%
1ppm/°C
MSOP
8Pins
Surface Mount
13.2V
-40°C
125°C
4031488RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM32.660
25+
RM28.740
100+
RM24.290
250+
RM23.970
500+
RM23.650
More Pricing...
Min: 10 / Mult: 1
Series - Fixed
LTC6655 Series
4.9995V
5.0005V
0.05%
2.5ppm/°C
MSOP
8Pins
Surface Mount
13.2V
-40°C
125°C
4031464

RoHS

Each
1+
RM77.880
10+
RM54.990
25+
RM49.030
100+
RM47.540
250+
RM46.050
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
LTC6655 Series
4.09575V
4.09625V
0.025%
1ppm/°C
LCC
8Pins
Surface Mount
13.2V
-40°C
125°C
4031462

RoHS

Each
1+
RM27.200
10+
RM17.970
50+
RM14.090
100+
RM12.850
250+
RM11.510
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
LTC6652 Series
4.999V
5.001V
0.1%
4ppm/°C
MSOP
8Pins
Surface Mount
13.2V
-40°C
125°C
4031483RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM32.660
25+
RM28.740
100+
RM24.290
250+
RM23.970
500+
RM23.650
More Pricing...
Min: 10 / Mult: 1
Series
LTC6655 Series
2.4995V
2.5005V
0.05%
5ppm/°C
MSOP
8Pins
Surface Mount
13.2V
-40°C
125°C
4031476

RoHS

Each
1+
RM58.420
10+
RM40.500
25+
RM35.820
100+
RM34.500
250+
RM33.180
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
LTC6655 Series
2.4995V
2.5005V
0.05%
2.5ppm/°C
LCC
8Pins
Surface Mount
13.2V
-40°C
125°C
4031447

RoHS

Each
1+
RM45.310
10+
RM30.910
50+
RM24.840
100+
RM22.900
250+
RM22.540
More Pricing...
Min: 1 / Mult: 1
Series
LTC6652 Series
1.2495V
1.2505V
0.05%
5ppm/°C
MSOP
8Pins
Surface Mount
13.2V
-40°C
125°C
4031486

RoHS

Each
1+
RM47.760
10+
RM32.660
50+
RM26.320
100+
RM24.290
250+
RM23.940
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
LTC6655 Series
4.0955V
4.0965V
0.05%
2.5ppm/°C
MSOP
8Pins
Surface Mount
13.2V
-40°C
125°C
4031485

RoHS

Each
1+
RM47.760
10+
RM32.660
50+
RM26.320
100+
RM24.290
250+
RM23.970
More Pricing...
Min: 1 / Mult: 1
Series
LTC6655 Series
3.2995V
3.3005V
0.05%
5ppm/°C
MSOP
8Pins
Surface Mount
13.2V
-40°C
125°C
1-25 of 51 items
of 3 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account