We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
Voltage References:
13 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.310 500+ RM1.290 1000+ RM1.260 2500+ RM1.150 5000+ RM1.100 | Min: 100 / Mult: 1 | Shunt - Adjustable | TS3431 | 1.24V | 24V | 0.25% | ± 100ppm/°C | SOT-23 | 3Pins | Surface Mount | 24V | -40°C | 125°C | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ RM2.670 10+ RM1.690 100+ RM1.310 500+ RM1.290 1000+ RM1.260 More Pricing... | Min: 1 / Mult: 1 | Shunt - Adjustable | TS3431 | 1.24V | 24V | 0.25% | ± 100ppm/°C | SOT-23 | 3Pins | Surface Mount | 24V | -40°C | 125°C | ||||
STMICROELECTRONICS | Each (Supplied on Full Reel) Full Reel Packaging Options | 3000+ RM0.808 9000+ RM0.792 | Min: 3000 / Mult: 3000 | Shunt - Adjustable | TS2431 | 2.5V | 24V | 1% | ± 50ppm/°C | SOT-23 | 3Pins | Surface Mount | 24V | -40°C | 105°C | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 5+ RM2.420 10+ RM1.420 100+ RM1.180 500+ RM1.160 1000+ RM1.130 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | TS3431 | 1.24V | 24V | 0.5% | ± 100ppm/°C | SOT-23 | 3Pins | Surface Mount | 24V | -40°C | 125°C | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.870 10+ RM1.190 100+ RM0.952 500+ RM0.908 1000+ RM0.820 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | 1.24V | 24V | 2% | ± 100ppm/°C | SOT-23 | 3Pins | Surface Mount | 24V | -40°C | 105°C | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 5+ RM0.940 50+ RM0.891 100+ RM0.842 500+ RM0.826 1500+ RM0.809 | Min: 5 / Mult: 5 | Shunt - Adjustable | TS2431 | 2.5V | 24V | 1% | ± 50ppm/°C | SOT-23 | 3Pins | Surface Mount | 24V | -40°C | 105°C | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.842 500+ RM0.826 1500+ RM0.809 | Min: 100 / Mult: 1 | Shunt - Adjustable | TS2431 | 2.5V | 24V | 1% | ± 50ppm/°C | SOT-23 | 3Pins | Surface Mount | 24V | -40°C | 105°C | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.180 500+ RM1.160 1000+ RM1.130 5000+ RM1.110 10000+ RM1.090 | Min: 100 / Mult: 1 | Shunt - Adjustable | TS3431 | 1.24V | 24V | 0.5% | ± 100ppm/°C | SOT-23 | 3Pins | Surface Mount | 24V | -40°C | 125°C | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.990 10+ RM1.340 100+ RM1.100 500+ RM1.080 1000+ RM1.060 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | 2.5V | 24V | 0.5% | 100ppm/°C | SOT-23 | 3Pins | Surface Mount | 24V | -40°C | 105°C | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.100 500+ RM1.080 1000+ RM1.060 5000+ RM1.040 10000+ RM1.020 | Min: 100 / Mult: 1 | Shunt - Adjustable | - | 2.5V | 24V | 0.5% | 100ppm/°C | SOT-23 | 3Pins | Surface Mount | 24V | -40°C | 105°C | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.952 500+ RM0.908 1000+ RM0.820 5000+ RM0.809 10000+ RM0.792 | Min: 100 / Mult: 5 | Shunt - Adjustable | - | 1.24V | 24V | 2% | ± 100ppm/°C | SOT-23 | 3Pins | Surface Mount | 24V | -40°C | 105°C | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.330 10+ RM0.912 100+ RM0.794 500+ RM0.768 1000+ RM0.738 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | 2.5V | 24V | 2% | ± 50ppm/°C | SOT-23 | 3Pins | Surface Mount | 24V | -40°C | 105°C | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.884 500+ RM0.768 1000+ RM0.738 5000+ RM0.720 10000+ RM0.703 | Min: 100 / Mult: 5 | Shunt - Adjustable | - | 2.5V | 24V | 2% | ± 50ppm/°C | SOT-23 | 3Pins | Surface Mount | 24V | -40°C | 105°C |