Voltage References:

16 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4030913RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM67.660
25+
RM60.640
100+
RM59.550
250+
RM58.460
2500+
RM57.370
Min: 10 / Mult: 1
Series - Programmable
AD780 Series
2.999V
3.001V
1%
3ppm/°C
NSOIC
8Pins
Surface Mount
36V
-40°C
85°C
4030914

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM94.590
10+
RM67.660
25+
RM60.640
100+
RM59.550
250+
RM58.460
More Pricing...
Min: 1 / Mult: 1
Series - Programmable
AD780 Series
2.999V
3.001V
1%
3ppm/°C
NSOIC
8Pins
Surface Mount
36V
-40°C
85°C
4030914RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM67.660
25+
RM60.640
100+
RM59.550
250+
RM58.460
750+
RM57.370
Min: 10 / Mult: 1
Series - Programmable
AD780 Series
2.999V
3.001V
1%
3ppm/°C
NSOIC
8Pins
Surface Mount
36V
-40°C
85°C
4030913

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM94.590
10+
RM67.660
25+
RM60.640
100+
RM59.550
250+
RM58.460
More Pricing...
Min: 1 / Mult: 1
Series - Programmable
AD780 Series
2.999V
3.001V
1%
3ppm/°C
NSOIC
8Pins
Surface Mount
36V
-40°C
85°C
4031409RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM11.150
250+
RM9.950
500+
RM9.760
2500+
RM9.560
Min: 100 / Mult: 1
Series
LT6654 Series
2.999V
3.001V
0.1%
20ppm/°C
TSOT-23
6Pins
Surface Mount
36V
-40°C
85°C
4031399RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM12.160
250+
RM10.880
500+
RM10.670
2500+
RM10.450
Min: 100 / Mult: 1
Series
LT6654 Series
2.999V
3.001V
0.1%
20ppm/°C
TSOT-23
6Pins
Surface Mount
36V
-40°C
125°C
4031424RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM14.820
250+
RM13.330
500+
RM13.070
1000+
RM12.940
Min: 100 / Mult: 1
Series
LT6656 Series
2.999V
3.001V
0.1%
20ppm/°C
TSOT-23
6Pins
Surface Mount
18V
-40°C
85°C
4031434

RoHS

Each
1+
RM43.700
10+
RM29.750
50+
RM23.860
100+
RM21.980
250+
RM21.570
More Pricing...
Min: 1 / Mult: 1
Series
LT6657 Series
2.999V
3.001V
0.1%
3ppm/°C
MSOP
8Pins
Surface Mount
40V
-40°C
125°C
4031424

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM30.840
10+
RM20.550
25+
RM17.860
100+
RM14.820
250+
RM13.330
More Pricing...
Min: 1 / Mult: 1
Series
LT6656 Series
2.999V
3.001V
0.1%
20ppm/°C
TSOT-23
6Pins
Surface Mount
18V
-40°C
85°C
4031409

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM23.950
10+
RM15.720
25+
RM13.570
100+
RM11.150
250+
RM9.950
More Pricing...
Min: 1 / Mult: 1
Series
LT6654 Series
2.999V
3.001V
0.1%
20ppm/°C
TSOT-23
6Pins
Surface Mount
36V
-40°C
85°C
4030912

RoHS

Each
1+
RM94.590
10+
RM67.660
25+
RM65.090
100+
RM62.520
250+
RM59.950
More Pricing...
Min: 1 / Mult: 1
Series - Programmable
AD780 Series
2.999V
3.001V
1%
3ppm/°C
NSOIC
8Pins
Surface Mount
36V
-40°C
85°C
4031399

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM25.890
10+
RM17.060
25+
RM14.760
100+
RM12.160
250+
RM10.880
More Pricing...
Min: 1 / Mult: 1
Series
LT6654 Series
2.999V
3.001V
0.1%
20ppm/°C
TSOT-23
6Pins
Surface Mount
36V
-40°C
125°C
4031427

RoHS

Each
1+
RM65.360
10+
RM45.630
50+
RM37.320
100+
RM36.840
250+
RM36.360
More Pricing...
Min: 1 / Mult: 1
Series, Shunt
LT6657 Series
2.999V
3.001V
0.1%
1.5ppm/°C
MSOP
8Pins
Surface Mount
40V
-40°C
125°C
4030911

RoHS

Each
1+
RM110.280
10+
RM79.690
50+
RM77.040
100+
RM74.380
250+
RM71.730
More Pricing...
Min: 1 / Mult: 1
Series - Programmable
AD780 Series
2.999V
3.001V
1%
3ppm/°C
DIP
8Pins
Through Hole
36V
-40°C
85°C
4204689

RoHS

Each
1+
RM46.490
10+
RM31.760
50+
RM25.550
100+
RM23.570
250+
RM23.220
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
-
2.999V
3.001V
0.04%
2ppm/°C
MSOP
8Pins
Surface Mount
16V
-40°C
125°C
4031459

RoHS

Each
1+
RM27.200
10+
RM17.970
50+
RM14.090
100+
RM12.850
250+
RM11.510
More Pricing...
Min: 1 / Mult: 1
Series
LTC6652 Series
2.999V
3.001V
0.1%
10ppm/°C
MSOP
8Pins
Surface Mount
13.2V
-40°C
125°C
1-16 of 16 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account