4.994V Voltage References:

20 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4031098RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM26.260
25+
RM22.970
100+
RM17.500
Min: 10 / Mult: 1
Series
ADR445 Series
4.994V
5.006V
6mV
10ppm/°C
NSOIC
8Pins
Surface Mount
18V
-40°C
125°C
4031098

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM38.880
10+
RM26.260
25+
RM22.970
100+
RM17.500
Min: 1 / Mult: 1
Series
ADR445 Series
4.994V
5.006V
6mV
10ppm/°C
NSOIC
8Pins
Surface Mount
18V
-40°C
125°C
4031062

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM43.790
10+
RM29.810
25+
RM26.160
100+
RM22.030
250+
RM21.590
More Pricing...
Min: 1 / Mult: 1
Series
ADR435 Series
4.994V
5.006V
6mV
10ppm/°C
MSOP
8Pins
Surface Mount
18V
-40°C
125°C
4031096

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM40.700
10+
RM27.580
25+
RM24.150
100+
RM20.280
250+
RM19.800
More Pricing...
Min: 1 / Mult: 1
Series
ADR445 Series
4.994V
5.006V
6mV
10ppm/°C
MSOP
8Pins
Surface Mount
18V
-40°C
125°C
4031036RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM26.480
25+
RM23.190
100+
RM19.470
250+
RM19.070
500+
RM18.870
More Pricing...
Min: 10 / Mult: 1
Series
ADR425 Series
4.994V
5.006V
6mV
10ppm/°C
NSOIC
8Pins
Surface Mount
18V
-40°C
125°C
4031063

RoHS

Each
1+
RM43.790
10+
RM29.810
98+
RM22.080
196+
RM21.760
294+
RM21.440
More Pricing...
Min: 1 / Mult: 1
Series
ADR435 Series
4.994V
5.006V
6mV
10ppm/°C
NSOIC
8Pins
Surface Mount
18V
-40°C
125°C
4031036

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM39.100
10+
RM26.480
25+
RM23.190
100+
RM19.470
250+
RM19.070
More Pricing...
Min: 1 / Mult: 1
Series
ADR425 Series
4.994V
5.006V
6mV
10ppm/°C
NSOIC
8Pins
Surface Mount
18V
-40°C
125°C
4031033

RoHS

Each
1+
RM38.720
10+
RM28.170
50+
RM23.010
100+
RM21.140
250+
RM20.710
More Pricing...
Min: 1 / Mult: 1
Series
ADR425 Series
4.994V
5.006V
6mV
10ppm/°C
MSOP
8Pins
Surface Mount
18V
-40°C
125°C
4031034

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM40.440
10+
RM27.390
25+
RM23.980
100+
RM20.130
250+
RM19.650
More Pricing...
Min: 1 / Mult: 1
Series
ADR425 Series
4.994V
5.006V
6mV
10ppm/°C
MSOP
8Pins
Surface Mount
18V
-40°C
125°C
4031065

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM43.790
10+
RM29.810
25+
RM26.160
100+
RM22.030
250+
RM21.620
More Pricing...
Min: 1 / Mult: 1
Series
ADR435 Series
4.994V
5.006V
6mV
10ppm/°C
NSOIC
8Pins
Surface Mount
18V
-40°C
125°C
4031061

RoHS

Each
1+
RM43.790
10+
RM29.810
50+
RM23.910
100+
RM22.030
250+
RM21.620
More Pricing...
Min: 1 / Mult: 1
Series
ADR435 Series
4.994V
5.006V
6mV
10ppm/°C
MSOP
8Pins
Surface Mount
18V
-40°C
125°C
4031013

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM18.020
10+
RM11.650
25+
RM9.980
100+
RM8.100
250+
RM7.170
More Pricing...
Min: 1 / Mult: 1
Series
ADR395 Series
4.994V
5.006V
0.12%
25ppm/°C
TSOT
5Pins
Surface Mount
15V
-40°C
125°C
4031034RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM27.390
25+
RM23.980
100+
RM20.130
250+
RM19.650
500+
RM19.170
More Pricing...
Min: 10 / Mult: 1
Series
ADR425 Series
4.994V
5.006V
6mV
10ppm/°C
MSOP
8Pins
Surface Mount
18V
-40°C
125°C
4031013RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM8.100
250+
RM7.170
500+
RM6.600
3000+
RM6.180
Min: 100 / Mult: 1
Series
ADR395 Series
4.994V
5.006V
0.12%
25ppm/°C
TSOT
5Pins
Surface Mount
15V
-40°C
125°C
4031096RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM27.580
25+
RM24.150
100+
RM20.280
250+
RM19.800
500+
RM19.320
More Pricing...
Min: 10 / Mult: 1
Series
ADR445 Series
4.994V
5.006V
6mV
10ppm/°C
MSOP
8Pins
Surface Mount
18V
-40°C
125°C
4031062RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM29.810
25+
RM26.160
100+
RM22.030
250+
RM21.590
500+
RM21.140
More Pricing...
Min: 10 / Mult: 1
Series
ADR435 Series
4.994V
5.006V
6mV
10ppm/°C
MSOP
8Pins
Surface Mount
18V
-40°C
125°C
4031097

RoHS

Each
1+
RM38.880
10+
RM26.260
98+
RM19.290
196+
RM17.870
294+
RM17.830
More Pricing...
Min: 1 / Mult: 1
Series
ADR445 Series
4.994V
5.006V
6mV
10ppm/°C
NSOIC
8Pins
Surface Mount
18V
-40°C
125°C
4031095

RoHS

Each
1+
RM40.700
10+
RM27.580
50+
RM22.040
100+
RM20.280
250+
RM19.800
More Pricing...
Min: 1 / Mult: 1
Series
ADR445 Series
4.994V
5.006V
6mV
10ppm/°C
MSOP
8Pins
Surface Mount
18V
-40°C
125°C
4031065RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM29.810
25+
RM26.160
100+
RM22.030
250+
RM21.620
500+
RM21.210
More Pricing...
Min: 10 / Mult: 1
Series
ADR435 Series
4.994V
5.006V
6mV
10ppm/°C
NSOIC
8Pins
Surface Mount
18V
-40°C
125°C
4031035

RoHS

Each
1+
RM40.440
10+
RM27.390
98+
RM20.180
196+
RM18.710
294+
RM18.700
More Pricing...
Min: 1 / Mult: 1
Series
ADR425 Series
4.994V
5.006V
6mV
10ppm/°C
NSOIC
8Pins
Surface Mount
18V
-40°C
125°C
1-20 of 20 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account