We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
Voltage References:
2,247 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
IC Type
Output Type
Product Range
No. of Amplifiers
Topology
Input Voltage Min
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
Output Current
IC Case / Package
Output Voltage Nom
Switching Frequency
Supply Voltage Range
No. of Pins
Amplifier Case Style
IC Mounting
Input Voltage Max
Operating Temperature Min
Amplifier Output
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each Packaging Options | 5+ RM1.320 10+ RM0.806 100+ RM0.601 500+ RM0.581 1000+ RM0.560 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | - | TL431 | - | - | - | 2.495V | 36V | 0.5% | - | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 36V | -40°C | - | 85°C | - | |||||
Each Packaging Options | 500+ RM0.581 1000+ RM0.560 5000+ RM0.539 10000+ RM0.520 | Min: 500 / Mult: 5 | Shunt - Adjustable | - | - | TL431 | - | - | - | 2.495V | 36V | 0.5% | - | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 36V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM4.370 25+ RM3.600 100+ RM3.290 3000+ RM3.230 | Min: 1 / Mult: 1 | Series - Fixed | - | - | MCP1541 | - | - | - | 4.055V | 4.137V | 1% | ± 27ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 5.5V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM4.370 25+ RM3.600 100+ RM3.290 3000+ RM3.230 | Min: 1 / Mult: 1 | Series - Fixed | - | - | MCP1525 | - | - | - | 2.475V | 2.525V | 1% | ± 27ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Through Hole | 5.5V | -40°C | - | 85°C | - | |||||
Each Packaging Options | 5+ RM1.320 10+ RM0.903 100+ RM0.686 500+ RM0.594 1000+ RM0.457 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | - | TL431 | - | - | - | 2.495V | 36V | 1% | - | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 36V | -40°C | - | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM6.770 10+ RM4.950 25+ RM4.490 100+ RM3.990 250+ RM3.760 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | - | MAX6102 | - | - | - | 2.49V | 2.51V | 0.4% | ± 75ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 12.6V | -40°C | - | 85°C | - | |||||
Each | 1+ RM1.650 25+ RM1.400 100+ RM1.320 3000+ RM1.300 | Min: 1 / Mult: 1 | Shunt - Fixed | - | - | - | - | - | - | - | 5V | 0.5% | ± 100ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 85°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.320 10+ RM0.766 100+ RM0.618 500+ RM0.534 1000+ RM0.435 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | - | - | - | - | - | 2.495V | 36V | 1% | - | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 36V | 0°C | - | 70°C | - | ||||
STMICROELECTRONICS | Each | 5+ RM1.130 10+ RM0.687 100+ RM0.519 500+ RM0.484 1000+ RM0.449 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | - | TL431 | - | - | - | 2.495V | 36V | 2% | - | - | TO-226AA | - | - | - | 3Pins | - | Through Hole | 36V | 0°C | - | 70°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM5.160 25+ RM4.510 100+ RM3.740 3000+ RM3.160 | Min: 1 / Mult: 1 | Series - Fixed | - | - | - | - | - | - | 2.4975V | 2.5025V | 0.1% | 50ppm/°C | - | SOT-23 | - | - | - | 6Pins | - | Surface Mount | 5.5V | -40°C | - | 125°C | - | |||||
3124483 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ RM4.530 10+ RM2.960 50+ RM2.790 100+ RM2.610 250+ RM2.450 More Pricing... | Min: 1 / Mult: 1 | Shunt - Adjustable | - | - | LM431 | - | - | - | 2.495V | 36V | 0.5% | 50ppm/°C | - | TO-226AA | - | - | - | 3Pins | - | Through Hole | 37V | 0°C | - | 70°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.650 10+ RM1.040 100+ RM0.825 500+ RM0.630 1000+ RM0.599 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | - | - | - | - | - | 2.495V | 36V | 1% | ± 50ppm/°C | - | SOIC | - | - | - | 8Pins | - | Surface Mount | 36V | 0°C | - | 70°C | - | |||||
Each | 1+ RM53.220 10+ RM41.850 25+ RM39.010 100+ RM35.880 300+ RM34.140 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | - | MAX674 | - | - | - | 9.985V | 10.015V | 15mV | ± 15ppm/°C | - | NSOIC | - | - | - | 8Pins | - | Surface Mount | 33V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM33.040 10+ RM22.470 25+ RM19.590 50+ RM17.960 100+ RM16.330 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | - | FGA ISL60002 | - | - | - | 1.199V | 1.201V | 1% | ± 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 5.5V | -40°C | - | 85°C | - | |||||
3009186 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ RM9.980 10+ RM6.740 50+ RM6.700 100+ RM6.660 250+ RM6.620 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | - | - | LM4040 | - | - | - | 2.475V | 2.525V | 0.1% | ± 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 85°C | AEC-Q100 | ||||
3124623 RoHS | Each (Supplied on Cut Tape) Cut Tape | 5+ RM0.931 10+ RM0.550 100+ RM0.545 500+ RM0.462 | Min: 5 / Mult: 5 | Shunt - Adjustable | - | - | TL431 | - | - | - | 2.495V | 36V | 2% | - | - | SOT-23 | - | - | - | 5Pins | - | Surface Mount | 36V | -40°C | - | 85°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM0.635 10+ RM0.445 100+ RM0.335 500+ RM0.250 1000+ RM0.239 | Min: 5 / Mult: 5 | Shunt - Adjustable | - | - | LM431SB | - | - | - | 2.495V | 36V | 1% | ± 50ppm/°C | - | SOT-23F | - | - | - | 3Pins | - | Surface Mount | 36V | -25°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM3.110 25+ RM2.670 100+ RM2.460 3000+ RM2.420 | Min: 1 / Mult: 1 | Series - Fixed | - | - | - | - | - | - | 1.7982V | 1.8018V | 0.1% | ± 10ppm/°C | - | SOT-23 | - | - | - | 6Pins | - | Surface Mount | 5.5V | -40°C | - | 125°C | AEC-Q100 | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.280 50+ RM1.130 100+ RM0.969 500+ RM0.755 1000+ RM0.671 | Min: 5 / Mult: 5 | Shunt - Adjustable | - | - | TL431 | - | - | - | 2.495V | 36V | 1% | - | - | SOIC | - | - | - | 8Pins | - | Surface Mount | 36V | 0°C | - | 70°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM26.950 10+ RM20.730 25+ RM19.170 50+ RM15.780 100+ RM15.250 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | - | ISL60002 FGA Series | - | - | - | 3.299V | 3.301V | 1% | ± 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 5.5V | -40°C | - | 105°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM3.290 3000+ RM3.230 | Min: 100 / Mult: 1 | Series - Fixed | - | - | MCP1541 | - | - | - | 4.055V | 4.137V | 1% | ± 27ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 5.5V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM3.290 3000+ RM3.230 | Min: 100 / Mult: 1 | Series - Fixed | - | - | MCP1525 | - | - | - | 2.475V | 2.525V | 1% | ± 27ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Through Hole | 5.5V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM3.990 250+ RM3.760 500+ RM3.610 2500+ RM3.490 | Min: 100 / Mult: 1 | Series - Fixed | - | - | MAX6102 | - | - | - | 2.49V | 2.51V | 0.4% | ± 75ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 12.6V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ RM22.470 25+ RM19.590 50+ RM17.960 100+ RM16.330 250+ RM16.210 More Pricing... | Min: 10 / Mult: 1 | Series - Fixed | - | - | FGA ISL60002 | - | - | - | 1.199V | 1.201V | 1% | ± 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 5.5V | -40°C | - | 85°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.969 500+ RM0.755 1000+ RM0.671 | Min: 100 / Mult: 5 | Shunt - Adjustable | - | - | TL431 | - | - | - | 2.495V | 36V | 1% | - | - | SOIC | - | - | - | 8Pins | - | Surface Mount | 36V | 0°C | - | 70°C | - | ||||