LDO Voltage Regulators:
375 Products FoundView
Buyer
Engineer
Manufacturer
Output Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Fixed Output Voltage Nom
Adjustable Output Voltage Min
Output Voltage - Nom
Adjustable Output Voltage Max
Output Voltage Min
Output Voltage Max
Output Current
Polarity
Dropout Voltage Vdo
LDO Regulator Case Style
Output Current Max
Max Output Current
Dropout Voltage - Typ @ Current
IC Mounting
IC Case / Package
No. of Pins
Operating Temperature Min
Operating Temperature Max
Product Range
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM1.520 10+ RM1.080 100+ RM1.070 500+ RM1.050 1000+ RM1.030 More Pricing... | Min: 1 / Mult: 1 | Fixed | -35V | -10V | 1Outputs | - | - | -5V | -5V | - | - | - | - | Negative Output | - | - | 1.5A | 1.5A | 1.4V | 1.4V | Through Hole | TO-220 | 3Pins | 0°C | 150°C | -5V 1.5A LDO Voltage Regulators | - | |||||
Each | 1+ RM3.370 10+ RM2.010 100+ RM1.690 500+ RM1.470 1000+ RM1.410 More Pricing... | Min: 1 / Mult: 1 | Fixed | -35V | -19V | 1Outputs | - | - | -12V | -12V | - | - | - | - | Negative Output | - | - | 1.5A | 1.5A | 1.1V | 1.1V | Through Hole | TO-220 | 3Pins | 0°C | 125°C | -12V 1.5A LDO Voltage Regulators | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ RM7.660 10+ RM5.120 50+ RM4.570 200+ RM3.890 500+ RM3.720 | Min: 1 / Mult: 1 | Fixed | - | 17V | 1Outputs | - | - | 5V | 5V | - | - | - | - | Positive Output | - | - | 1.5A | 1.5A | 500mV | 500mV | Surface Mount | TO-263 (D2PAK) | 3Pins | -40°C | 150°C | 5V 1.5A LDO Voltage Regulators | - | ||||
Each | 1+ RM20.990 25+ RM17.560 100+ RM15.950 | Min: 1 / Mult: 1 | Adjustable | 2V | 26V | 1Outputs | - | - | - | - | - | 1.27V | 25V | - | Positive Output | - | - | 1.5A | 1.5A | 350mV | 350mV | Surface Mount | TO-263 (D2PAK) | 5Pins | -40°C | 125°C | - | - | |||||
STMICROELECTRONICS | Each | 1+ RM2.840 10+ RM1.680 100+ RM1.410 500+ RM1.340 1000+ RM1.270 More Pricing... | Min: 1 / Mult: 1 | Fixed | -23V | -35V | 1Outputs | - | - | -15V | -15V | - | - | - | - | Negative Output | - | - | 1.5A | 1.5A | 1.1V | 1.1V | Through Hole | TO-220 | 3Pins | 0°C | 125°C | -15V 500mA LDO Voltage Regulators | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM4.570 200+ RM3.890 500+ RM3.720 | Min: 100 / Mult: 1 | Fixed | - | 17V | 1Outputs | 5V | - | 5V | 5V | - | - | - | - | Positive Output | 500mV | TO-263 (D2PAK) | 1.5A | 1.5A | 500mV | 500mV | Surface Mount | TO-263 (D2PAK) | 3Pins | -40°C | 150°C | 5V 1.5A LDO Voltage Regulators | - | ||||
Each | 1+ RM32.750 10+ RM21.870 78+ RM16.340 156+ RM15.040 312+ RM14.720 More Pricing... | Min: 1 / Mult: 1 | Fixed | 2.1V | 20V | 1Outputs | - | - | 3.3V | 3.3V | - | - | - | - | Positive Output | - | - | 1.5A | 1.5A | 340mV | 340mV | Surface Mount | SOT-223 | 3Pins | -40°C | 125°C | 3.3V 1.5A LDO Voltage Regulators | - | |||||
Each | 1+ RM32.750 10+ RM21.870 25+ RM19.050 100+ RM15.850 300+ RM15.260 More Pricing... | Min: 1 / Mult: 1 | Adjustable | 2.1V | 20V | 1Outputs | - | - | - | - | - | 1.21V | 20V | - | Positive Output | - | - | 1.5A | 1.5A | 340mV | 340mV | Surface Mount | NSOIC | 8Pins | -40°C | 125°C | Adj 1.5A LDO Voltage Regulators | - | |||||
Each | 1+ RM38.330 10+ RM25.880 25+ RM22.630 121+ RM18.540 363+ RM18.160 More Pricing... | Min: 1 / Mult: 1 | Adjustable | -1.8V | -30V | 1Outputs | - | - | - | - | - | -1.22V | -29.3V | - | Negative Output | - | - | 1.5A | 1.5A | 310mV | 310mV | Surface Mount | DFN-EP | 8Pins | -40°C | 125°C | Adj 1.5A LDO Voltage Regulators | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM2.360 10+ RM1.660 100+ RM1.330 500+ RM1.230 1000+ RM1.060 More Pricing... | Min: 5 / Mult: 5 | Fixed | 2.5V | 5.5V | 1Outputs | - | - | 1.5V | 1.5V | - | - | - | - | Positive Output | - | - | 1.5A | 1.5A | 190mV | 190mV | Surface Mount | SOT-223 | 3Pins | -40°C | 85°C | 1.5V 1.5A LDO Voltage Regulators | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.330 500+ RM1.230 1000+ RM1.060 5000+ RM0.925 | Min: 100 / Mult: 5 | Fixed | 2.5V | 5.5V | 1Outputs | 1.5V | - | 1.5V | 1.5V | - | - | - | 1.5A | Positive Output | 190mV | SOT-223 | 1.5A | 1.5A | 190mV | 190mV | Surface Mount | SOT-223 | 3Pins | -40°C | 85°C | 1.5V 1.5A LDO Voltage Regulators | - | |||||
DIODES INC. | Each (Supplied on Cut Tape) Cut Tape | 1+ RM2.440 10+ RM1.940 100+ RM1.310 500+ RM1.170 1000+ RM1.120 | Min: 1 / Mult: 1 | Fixed | 2.2V | 5.5V | 1Outputs | - | - | 1.8V | 1.8V | - | - | - | - | Positive Output | - | - | 1.5A | 1.5A | 190mV | 190mV | Surface Mount | TO-252 (DPAK) | 3Pins | -40°C | 85°C | 1.8V 1.5A LDO Voltage Regulators | - | ||||
DIODES INC. | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.310 500+ RM1.170 1000+ RM1.120 | Min: 100 / Mult: 1 | Fixed | 2.2V | 5.5V | 1Outputs | 1.8V | - | 1.8V | 1.8V | - | - | - | 1.5A | Positive Output | 190mV | TO-252 (DPAK) | 1.5A | 1.5A | 190mV | 190mV | Surface Mount | TO-252 (DPAK) | 3Pins | -40°C | 85°C | 1.8V 1.5A LDO Voltage Regulators | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM27.510 10+ RM21.140 25+ RM19.540 100+ RM16.690 250+ RM16.010 More Pricing... | Min: 1 / Mult: 1 | Fixed | 2.1V | 20V | 1Outputs | - | - | 2.5V | 2.5V | - | - | - | - | Positive Output | - | - | 1.5A | 1.5A | 340mV | 340mV | Surface Mount | NSOIC | 8Pins | -40°C | 125°C | 2.5V 1.5A LDO Voltage Regulators | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ RM21.140 25+ RM19.540 100+ RM16.690 250+ RM16.010 500+ RM15.670 More Pricing... | Min: 10 / Mult: 1 | Fixed | 2.1V | 20V | 1Outputs | 2.5V | - | 2.5V | 2.5V | - | - | - | 1.5A | Positive Output | 340mV | NSOIC | 1.5A | 1.5A | 340mV | 340mV | Surface Mount | NSOIC | 8Pins | -40°C | 125°C | 2.5V 1.5A LDO Voltage Regulators | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM4.810 10+ RM3.160 50+ RM2.980 100+ RM2.830 | Min: 1 / Mult: 1 | Adjustable | 4.5V | 8V | 1Outputs | - | - | - | - | - | 1.5V | 7V | - | Positive Output | - | - | 1.5A | 1.5A | 600mV | 600mV | Surface Mount | HTSOP-J | 8Pins | -40°C | 105°C | Adj 1.5A LDO Voltage Regulators | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM3.000 | Min: 100 / Mult: 1 | Fixed | 4.5V | 8V | 1Outputs | - | - | 6V | 6V | - | - | - | - | Positive Output | - | - | 1.5A | 1.5A | 600mV | 600mV | Surface Mount | HTSOP-J | 8Pins | -40°C | 105°C | 6V 1.5A LDO Voltage Regulators | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM5.080 10+ RM3.330 50+ RM3.140 100+ RM3.000 | Min: 1 / Mult: 1 | Fixed | 4.5V | 8V | 1Outputs | - | - | 6V | 6V | - | - | - | - | Positive Output | - | - | 1.5A | 1.5A | 600mV | 600mV | Surface Mount | HTSOP-J | 8Pins | -40°C | 105°C | 6V 1.5A LDO Voltage Regulators | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM5.080 10+ RM3.330 50+ RM3.140 100+ RM3.000 | Min: 1 / Mult: 1 | Fixed | 4.5V | 8V | 1Outputs | - | - | 2.5V | 2.5V | - | - | - | - | Positive Output | - | - | 1.5A | 1.5A | 600mV | 600mV | Surface Mount | HTSOP-J | 8Pins | -40°C | 105°C | 2.5V 1.5A LDO Voltage Regulators | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM3.000 | Min: 100 / Mult: 1 | Fixed | 4.5V | 8V | 1Outputs | - | - | 2.5V | 2.5V | - | - | - | - | Positive Output | - | - | 1.5A | 1.5A | 600mV | 600mV | Surface Mount | HTSOP-J | 8Pins | -40°C | 105°C | 2.5V 1.5A LDO Voltage Regulators | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM5.080 10+ RM3.330 50+ RM3.140 100+ RM2.970 | Min: 1 / Mult: 1 | Fixed | 4.5V | 8V | 1Outputs | - | - | 1.5V | 1.5V | - | - | - | - | Positive Output | - | - | 1.5A | 1.5A | 600mV | 600mV | Surface Mount | HTSOP-J | 8Pins | -40°C | 105°C | 1.5V 1.5A LDO Voltage Regulators | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM2.950 250+ RM2.930 | Min: 100 / Mult: 1 | Fixed | 4.5V | 8V | 1Outputs | - | - | 5V | 5V | - | - | - | - | Positive Output | - | - | 1.5A | 1.5A | 600mV | 600mV | Surface Mount | HTSOP-J | 8Pins | -40°C | 105°C | 5V 1.5A LDO Voltage Regulators | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM5.080 10+ RM3.330 50+ RM3.140 100+ RM3.000 | Min: 1 / Mult: 1 | Fixed | 4.5V | 8V | 1Outputs | - | - | 3V | 3V | - | - | - | - | Positive Output | - | - | 1.5A | 1.5A | 600mV | 600mV | Surface Mount | HTSOP-J | 8Pins | -40°C | 105°C | 3V 1.5A LDO Voltage Regulators | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM5.080 10+ RM3.330 50+ RM3.140 100+ RM3.000 | Min: 1 / Mult: 1 | Fixed | 4.5V | 8V | 1Outputs | - | - | 7V | 7V | - | - | - | - | Positive Output | - | - | 1.5A | 1.5A | 600mV | 600mV | Surface Mount | HTSOP-J | 8Pins | -40°C | 105°C | 7V 1.5A LDO Voltage Regulators | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM2.830 | Min: 100 / Mult: 1 | Adjustable | 4.5V | 8V | 1Outputs | - | - | - | - | - | 1.5V | 7V | - | Positive Output | - | - | 1.5A | 1.5A | 600mV | 600mV | Surface Mount | HTSOP-J | 8Pins | -40°C | 105°C | Adj 1.5A LDO Voltage Regulators | - |