LDO Voltage Regulators:
2 Products FoundView
Buyer
Engineer
Manufacturer
Output Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Fixed Output Voltage Nom
Output Voltage - Nom
Output Current
Polarity
Dropout Voltage Vdo
LDO Regulator Case Style
Max Output Current
Dropout Voltage - Typ @ Current
IC Mounting
IC Case / Package
No. of Pins
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.300 10+ RM0.793 100+ RM0.597 500+ RM0.419 5000+ RM0.415 More Pricing... | Min: 5 / Mult: 5 | Fixed | 1.4V | 5.5V | 1Outputs | - | 2.8V | 2.8V | - | Positive Output | - | - | 500mA | 130mV | 130mV | Surface Mount | XDFN | 6Pins | -40°C | 85°C | 2.8 500mA LDO Voltage Regulators | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.597 500+ RM0.419 5000+ RM0.415 15000+ RM0.411 40000+ RM0.407 More Pricing... | Min: 100 / Mult: 5 | Fixed | 1.4V | 5.5V | 1Outputs | 2.8V | 2.8V | 2.8V | 500mA | Positive Output | 130mV | XDFN | 500mA | 130mV | 130mV | Surface Mount | XDFN | 6Pins | -40°C | 85°C | 2.8 500mA LDO Voltage Regulators |