6.144Gbps RF Receivers Transmitters & Transceivers:

2 Products Found
Find a huge range of 6.144Gbps RF Receivers Transmitters & Transceivers at element14 Malaysia. We stock a wide range of RF Receivers Transmitters & Transceivers, such as 2Mbps, 1Mbps, 500Kbps & 200Kbps RF Receivers Transmitters & Transceivers from the worlds top manufacturers including: Analog Devices
View
Buyer
Engineer
Manufacturer
Frequency Min
RF Primary Function
Frequency Max
Supply Voltage Min
Supply Voltage Max
Data Rate
IC Case / Package
Receiving Current
Transmitting Current
No. of Pins
RF IC Case Style
Operating Temperature Min
Output Power (dBm)
Operating Temperature Max
RF Transceiver Applications
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4034042

RoHS

Each
1+
RM2,924.780
10+
RM2,654.810
Min: 1 / Mult: 1
300MHz
Transceiver
6GHz
1.14V
3.465V
6.144Gbps
CSPBGA
1.055A
1A
196Pins
CSPBGA
-40°C
7dBm
85°C
3G/4G Small Cell BTS, Massive MIMO/Active Antenna Systems
4030413

RoHS

Each
1+
RM1,849.370
10+
RM1,847.680
Min: 1 / Mult: 1
300MHz
Transceiver
6GHz
1.14V
3.465V
6.144Gbps
CSPBGA
1.055A
1A
196Pins
CSPBGA
-40°C
7dBm
85°C
3G/4G, FDD & TDD Active Antenna System, Microwave NLOS Backhaul System
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account