164MHz RF Receivers Transmitters & Transceivers:
2 Products FoundFind a huge range of 164MHz RF Receivers Transmitters & Transceivers at element14 Malaysia. We stock a wide range of RF Receivers Transmitters & Transceivers, such as 2.4GHz, 2.36GHz, 300MHz & 2.402GHz RF Receivers Transmitters & Transceivers from the worlds top manufacturers including: Texas Instruments
View
Buyer
Engineer
Manufacturer
Frequency Min
RF Primary Function
Frequency Max
Supply Voltage Min
RF / IF Modulation
Supply Voltage Max
Data Rate
IC Case / Package
Receiving Current
Transmitting Current
No. of Pins
RF IC Case Style
Operating Temperature Min
Output Power (dBm)
Sensitivity dBm
Operating Temperature Max
RF Transceiver Applications
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3124304 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ RM29.970 10+ RM25.740 25+ RM24.340 50+ RM23.380 100+ RM22.410 More Pricing... | Min: 1 / Mult: 1 | 164MHz | Transceiver | 192MHz | 2V | 2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK | 3.6V | 200Kbps | VQFN | 17mA | 37mA | 32Pins | VQFN | -40°C | 16dBm | -123dBm | 85°C | AMR, Building / Home Automation, Consumer, Industrial Control, Transportation | ||||
3124304RL RoHS | Each (Supplied on Cut Tape) Re-Reel | 10+ RM25.740 25+ RM24.340 50+ RM23.380 100+ RM22.410 250+ RM21.260 More Pricing... | Min: 10 / Mult: 1 | 164MHz | Transceiver | 192MHz | 2V | 2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK | 3.6V | 200Kbps | VQFN | 17mA | 37mA | 32Pins | VQFN | -40°C | 16dBm | -123dBm | 85°C | AMR, Building / Home Automation, Consumer, Industrial Control, Transportation | ||||