Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM18.580 |
| 25+ | RM17.120 |
| 100+ | RM16.880 |
| 5000+ | RM16.630 |
Price for:Each
Minimum: 1
Multiple: 1
RM18.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT86RF233-ZUR
Order Code2775052
Product RangeAT86RF233
Technical Datasheet
Frequency Min2.322GHz
RF Primary FunctionTransceiver
Frequency Max2.527GHz
Supply Voltage Min1.8V
RF / IF ModulationO-QPSK
Data Rate2Mbps
Supply Voltage Max3.6V
Transmitting Current13.8A
Receiving Current11.8A
IC Case / PackageVQFN
No. of Pins32Pins
RF IC Case StyleVQFN
Operating Temperature Min-40°C
Output Power (dBm)4dBm
Operating Temperature Max85°C
Sensitivity dBm-101dBm
Product RangeAT86RF233
RF Transceiver ApplicationsZigBee RF4CE Remote Control Target Device, 2.4GHz IEEE 802.15.4 Systems, Consumer Electronics
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
2.322GHz
Frequency Max
2.527GHz
RF / IF Modulation
O-QPSK
Supply Voltage Max
3.6V
Receiving Current
11.8A
No. of Pins
32Pins
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
AT86RF233
MSL
-
RF Primary Function
Transceiver
Supply Voltage Min
1.8V
Data Rate
2Mbps
Transmitting Current
13.8A
IC Case / Package
VQFN
RF IC Case Style
VQFN
Output Power (dBm)
4dBm
Sensitivity dBm
-101dBm
RF Transceiver Applications
ZigBee RF4CE Remote Control Target Device, 2.4GHz IEEE 802.15.4 Systems, Consumer Electronics
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016