CCK, OFDM, QPSK RF Receivers Transmitters & Transceivers:

2 Products Found
Find a huge range of CCK, OFDM, QPSK RF Receivers Transmitters & Transceivers at element14 Malaysia. We stock a wide range of RF Receivers Transmitters & Transceivers, such as GFSK, FSK, ASK, FSK & ASK, OOK RF Receivers Transmitters & Transceivers from the worlds top manufacturers including: Analog Devices
View
Buyer
Engineer
Manufacturer
Frequency Min
RF Primary Function
Frequency Max
Supply Voltage Min
RF / IF Modulation
Supply Voltage Max
Data Rate
IC Case / Package
Receiving Current
Transmitting Current
No. of Pins
RF IC Case Style
Operating Temperature Min
Output Power (dBm)
Sensitivity dBm
Operating Temperature Max
RF Transceiver Applications
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2517305

RoHS

Each
1+
RM54.340
10+
RM47.230
43+
RM43.390
129+
RM40.800
258+
RM39.290
More Pricing...
Min: 1 / Mult: 1
2.4GHz
Transceiver
2.5GHz
2.7V
CCK, OFDM, QPSK
3.6V
54Mbps
TQFN
62mA
82mA
48Pins
TQFN
-40°C
17.1dBm
-75dBm
85°C
2.4GHz ISM Band System, IEEE 802.11g/b, Radio Transceiver, Wireless Sensor Network
2517304

RoHS

Each
1+
RM57.900
10+
RM50.340
43+
RM46.260
129+
RM43.510
258+
RM41.900
More Pricing...
Min: 1 / Mult: 1
2.4GHz
Transceiver
2.5GHz
2.7V
CCK, OFDM, QPSK
3.6V
54Mbps
TQFN
62mA
82mA
48Pins
TQFN
-40°C
17.1dBm
-75dBm
85°C
2.4GHz ISM Band System, IEEE 802.11g/b, Radio Transceiver, Wireless Sensor Network
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account