4.75V RF Receivers Transmitters & Transceivers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Frequency Min
RF Primary Function
Frequency Max
Supply Voltage Min
Device Core
Data Bus Width
Supply Voltage Max
IC Case / Package
Operating Frequency Max
Receiving Current
Transmitting Current
No. of Pins
Program Memory Size
RF IC Case Style
Operating Temperature Min
No. of I/O's
Output Power (dBm)
Interfaces
Sensitivity dBm
Operating Temperature Max
RAM Memory Size
RF Transceiver Applications
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ RM30.760 10+ RM30.650 25+ RM30.560 50+ RM29.030 100+ RM27.480 More Pricing... | Min: 1 / Mult: 1 | 2.4GHz | Transceiver | 2.4835GHz | 1.7V | - | - | 4.75V | AQFN | - | 3.1mA | 3.4mA | 60Pins | - | aQFN | -40°C | - | 0dBm | - | -94dBm | 85°C | - | Banking, Cloud Connected Applications, Human Interface Devices, Industrial, Virtual Reality Remotes | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ RM30.650 25+ RM30.560 50+ RM29.030 100+ RM27.480 250+ RM26.240 More Pricing... | Min: 10 / Mult: 1 | 2.4GHz | Transceiver | 2.4835GHz | 1.7V | ARM Cortex-M0 | 32bit | 4.75V | AQFN | 96MHz | 3.1mA | 3.4mA | 60Pins | 8MB | aQFN | -40°C | 37I/O's | 0dBm | I2C, I2S, SPI, UART, USB | -94dBm | 85°C | 128KB | Banking, Cloud Connected Applications, Human Interface Devices, Industrial, Virtual Reality Remotes | DA1468x | |||||