1.71V RF Receivers Transmitters & Transceivers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Frequency Min
RF Primary Function
Frequency Max
Supply Voltage Min
RF / IF Modulation
Supply Voltage Max
Data Rate
IC Case / Package
Receiving Current
Transmitting Current
No. of Pins
RF IC Case Style
Operating Temperature Min
Output Power (dBm)
Sensitivity dBm
Operating Temperature Max
RF Transceiver Applications
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ RM49.540 10+ RM43.080 25+ RM40.840 50+ RM39.060 100+ RM37.270 More Pricing... | Min: 1 / Mult: 1 | 24GHz | Transceiver | 24.25GHz | 1.71V | FSK | 3.465V | 400Kbps | VQFN-EP | 25mA | 18mA | 32Pins | VQFN-EP | 105°C | 3dBm | 2dBm | -40°C | Automotive Short Range Radar, Smart Trunk Opener, Hands-Free Trunk Opener, Motion Detection | |||||
Each | 1+ RM1,153.570 10+ RM1,130.500 | Min: 1 / Mult: 1 | 30MHz | Transceiver | 6GHz | 1.71V | - | 1.89V | 61.44MSPS | CSPBGA | 4.1mA | - | 196Pins | CSPBGA | -40°C | 7.8dBm | - | 85°C | TDD, Mission Critical Communications, VHF, UHF and Cellular to 6 GHz | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ RM43.080 25+ RM40.840 50+ RM39.060 100+ RM37.270 250+ RM36.570 | Min: 10 / Mult: 1 | 24GHz | Transceiver | 24.25GHz | 1.71V | - | 3.465V | 400Kbps | VQFN-EP | 25mA | 18mA | 32Pins | - | 105°C | 3dBm | 2dBm | -40°C | Automotive Short Range Radar, Smart Trunk Opener, Hands-Free Trunk Opener, Motion Detection | |||||
Each | 1+ RM952.010 10+ RM911.740 | Min: 1 / Mult: 1 | 30MHz | Transceiver | 6GHz | 1.71V | - | 1.89V | 61.44MSPS | CSPBGA | 4.1mA | - | 196Pins | CSPBGA | -40°C | 7.8dBm | - | 85°C | TDD, Mission Critical Communications, VHF, UHF and Cellular to 6 GHz | |||||