Print Page
Image is for illustrative purposes only. Please refer to product description.
77 In Stock
Need more?
77 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM40.570 |
10+ | RM31.600 |
66+ | RM27.540 |
132+ | RM26.510 |
264+ | RM25.660 |
528+ | RM24.970 |
1056+ | RM24.390 |
Price for:Each
Minimum: 1
Multiple: 1
RM40.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4545CAP+
Order Code2518608
Technical Datasheet
Frequency Min0Hz
Frequency Max300MHz
RF IC Case StyleSSOP
No. of Pins20Pins
Supply Voltage Min2.7V
Supply Voltage Max12V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
0Hz
RF IC Case Style
SSOP
Supply Voltage Min
2.7V
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
300MHz
No. of Pins
20Pins
Supply Voltage Max
12V
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02