80MHz RF Transceivers - 2.4GHz & Above ISM Band:
2 Products FoundFind a huge range of 80MHz RF Transceivers - 2.4GHz & Above ISM Band at element14 Malaysia. We stock a wide range of RF Transceivers - 2.4GHz & Above ISM Band, such as 2.4GHz, 2.36GHz, 2.402GHz & 24GHz RF Transceivers - 2.4GHz & Above ISM Band from the worlds top manufacturers including: Analog Devices
View
Buyer
Engineer
Manufacturer
Data Rate
RF / IF Modulation
Frequency Min
Frequency Max
Receiving Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Transmitting Current
Output Power (dBm)
Sensitivity dBm
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ RM30.330 10+ RM26.290 25+ RM24.890 100+ RM22.960 250+ RM21.800 More Pricing... | Min: 1 / Mult: 1 | 200Kbps | ASK, FSK, GFSK, GOOK, OOK | 80MHz | 650MHz | 20.1mA | LFCSP-EP | 48Pins | 2.3V | 3.6V | 21mA | 13dBm | -119.2dBm | Low Cost Wireless Data Transfer, Wireless Metering, Remote Control / Security Systems | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ RM26.290 25+ RM24.890 100+ RM22.960 250+ RM21.800 750+ RM21.370 More Pricing... | Min: 10 / Mult: 1 | 200Kbps | ASK, FSK, GFSK, GOOK, OOK | 80MHz | 650MHz | 20.1mA | LFCSP-EP | 48Pins | 2.3V | 3.6V | 21mA | 13dBm | -119.2dBm | Low Cost Wireless Data Transfer, Wireless Metering, Remote Control / Security Systems | -40°C | 85°C |