Print Page
Image is for illustrative purposes only. Please refer to product description.
931 In Stock
Need more?
931 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM24.630 |
| 10+ | RM19.800 |
| 25+ | RM19.220 |
| 50+ | RM18.630 |
| 100+ | RM18.040 |
| 250+ | RM16.270 |
| 500+ | RM13.910 |
| 1000+ | RM13.670 |
Price for:Each
Minimum: 1
Multiple: 1
RM24.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoJN5168/001,515
Order Code2341782
Technical Datasheet
Frequency Min2.4GHz
Frequency Max2.485GHz
RF / IF ModulationO-QPSK
Receiving Current15.3mA
Transmitting Current17mA
RF IC Case StyleHVQFN
No. of Pins40Pins
Supply Voltage Min2V
Supply Voltage Max3.6V
Data Rate1Mbps
Output Power (dBm)2.5dBm
Sensitivity dBm-95dBm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The JN5168/001,515 is an IEEE802.15.4 wireless microcontroller that provides a fully integrated solution for applications using the IEEE802.15.4 standard in the 2.4 - 2.5GHz ISM frequency band [1], including Zigbee PRO, ZigBee Smart Energy, ZigBee LightLink, RF4CE and JenNet-IP.
- 256kB Flash
- 32kB RAM
- 4 kB EEPROM suitable for all applications
Applications
Wireless
Technical Specifications
Frequency Min
2.4GHz
RF / IF Modulation
O-QPSK
Transmitting Current
17mA
No. of Pins
40Pins
Supply Voltage Max
3.6V
Output Power (dBm)
2.5dBm
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Frequency Max
2.485GHz
Receiving Current
15.3mA
RF IC Case Style
HVQFN
Supply Voltage Min
2V
Data Rate
1Mbps
Sensitivity dBm
-95dBm
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000093