SoCs / MPSoCs / RFSoCs:
5 Products FoundView
Buyer
Engineer
Manufacturer
CPU Speed
Device Core
Data Bus Width
Core Architecture
Operating Frequency Max
MPU Case Style
Program Memory Size
No. of Pins
MPU Family
IC Case / Package
MPU Series
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
INFINEON | Each | 1+ RM39.430 10+ RM38.110 25+ RM36.790 50+ RM35.470 100+ RM34.150 More Pricing... | Min: 1 / Mult: 1 | 48MHz | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | ARM Cortex-M4F | 150MHz | BGA | 1MB | 124Pins | PSoC 6 | BGA | CY8C62x7 | 104I/O's | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C62xx | ||||
INFINEON | Each (Supplied on Cut Tape) Cut Tape | 1+ RM50.020 10+ RM45.980 25+ RM44.260 | Min: 1 / Mult: 1 | 48MHz | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | ARM Cortex-M4F | 150MHz | WLCSP | 1MB | 80Pins | PSoC 6 | WLCSP | PSoC 62 | 62I/O's | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C62xx | ||||
INFINEON | Each (Supplied on Cut Tape) Cut Tape | 10+ RM45.980 25+ RM44.260 | Min: 10 / Mult: 1 | 48MHz | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | ARM Cortex-M4F | 150MHz | WLCSP | 1MB | 80Pins | PSoC 6 | WLCSP | PSoC 62 | 62I/O's | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C62xx | ||||
INFINEON | Each | 1+ RM30.290 10+ RM23.390 25+ RM21.790 | Min: 1 / Mult: 1 | 48MHz | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | ARM Cortex-M4F | 150MHz | TQFP | 256KB | 80Pins | PSoC 6 | TQFP | CY8C62x4 | 62I/O's | CAN, I2C, SPI, UART, USB | 128KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C62xx | ||||
INFINEON | Each | 1+ RM30.040 10+ RM23.690 25+ RM23.410 50+ RM23.120 100+ RM22.840 More Pricing... | Min: 1 / Mult: 1 | 48MHz | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | ARM Cortex-M4F | 150MHz | QFN-EP | 256KB | 68Pins | PSoC 6 | QFN | CY8C62x4 | 52I/O's | CAN, I2C, SPI, UART, USB | 128KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C62xx |