SoCs / MPSoCs / RFSoCs:

2 Products Found
View
Buyer
Engineer
Manufacturer
CPU Speed
Device Core
Data Bus Width
Core Architecture
Operating Frequency Max
MPU Case Style
Program Memory Size
No. of Pins
MPU Family
IC Case / Package
MPU Series
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3935540

RoHS

Each
1+
RM30.290
10+
RM23.390
25+
RM21.790
Min: 1 / Mult: 1
48MHz
ARM Cortex-M4F, ARM Cortex-M0+
32 bit
ARM Cortex-M4F
150MHz
TQFP
256KB
80Pins
PSoC 6
TQFP
CY8C62x4
62I/O's
CAN, I2C, SPI, UART, USB
128KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
PSoC 6
CY8C62xx
3935542

RoHS

Each
1+
RM30.040
10+
RM23.690
25+
RM23.410
50+
RM23.120
100+
RM22.840
More Pricing...
Min: 1 / Mult: 1
48MHz
ARM Cortex-M4F, ARM Cortex-M0+
32 bit
ARM Cortex-M4F
150MHz
QFN-EP
256KB
68Pins
PSoC 6
QFN
CY8C62x4
52I/O's
CAN, I2C, SPI, UART, USB
128KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
PSoC 6
CY8C62xx
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account