Need more?
| Quantity | Price |
|---|---|
| 1+ | RM8.070 |
| 10+ | RM7.150 |
| 50+ | RM6.800 |
| 100+ | RM6.440 |
| 250+ | RM6.180 |
| 500+ | RM5.680 |
| 1000+ | RM5.300 |
| 2500+ | RM5.260 |
Product Information
Product Overview
The TPS65120RGTR is a DC to DC Converter that supplies all three voltages required by amorphous-silicon (a-Si) and low-temperature poly-silicon (LTPS) TFT-LCD displays. The compact layout of the device uses a single inductor to generate independently-regulated positive and negative outputs. A free-running variable peak current PWM control scheme time-multiplexes the inductor between outputs. This control architecture operates at a pseudo-fixed-frequency to provide fast response to line and load transients while maintaining a relatively constant switching frequency and high efficiency over a wide range of input and output voltages. The main output, VMAIN, is post-regulated to provide a low-ripple source drive voltage for the LCD display. The device has internal current limiting for high reliability under fault conditions. Additionally, the device offers a fixed output linear regulator for the LCD logic circuitry.
- 3 to 5.6V/25mA Adjustable main output
- Post-regulated main output for low ripple (5mVPP)
- Positive output - Adjustable voltage up to 20V/2mA and ±3% typical Accuracy
- Negative output - VGL Adjustable voltage down to -18V/2mA and ±3% typical Accuracy
- Auxiliary 1.8V/3.3V Linear regulator
Applications
Power Management, Computers & Computer Peripherals, Portable Devices, Automotive, Industrial, Imaging, Video & Vision
Technical Specifications
TFT LCD Display
5.5V
16Pins
85°C
-
No SVHC (14-Jun-2023)
2.5V
QFN
-40°C
-
MSL 2 - 1 year
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate