Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoGLL170-P334
Order Code4057982
Product RangeGLL170 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM785.130 |
Price for:Each
Minimum: 1
Multiple: 1
RM785.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoGLL170-P334
Order Code4057982
Product RangeGLL170 Series
Technical Datasheet
Sensing Range Max800mm
Fibre Optic Sensor TypeGeneral Purpose
Product RangeGLL170 Series
Product Overview
- GLL170 series fibre optic sensor
- Fibre-optic sensors device type, rectangular housing design (light emission)
- Visible red type of light, LED light source, 632nm wave length, potentiometer 8 turns adjustment
- LED indication, status LEDs display, 0.5Nm maximum tightening torque, IP66 enclosure rating
- Supply voltage range from 10VDC to 30VDC, 30mA current consumption
- PNP switching output, 1 number of switching outputs, plastic, PC/POM housing material
- Light/dark switching mode, ≤250µs response time, 2kHz switching frequency
- Without time delay off delay time functions, selectable via rotary switch, 0ms to 40ms delay time
- Male connector M8, 4-pin connection type, PVC cable material, III protection class
- Dimension (W x H x D) is 10 x 31.7 x 72.5mm, ambient operating temperature range from -25 to +55°C
Technical Specifications
Sensing Range Max
800mm
Product Range
GLL170 Series
Fibre Optic Sensor Type
General Purpose
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0726