Flow Switches:
5 Products FoundView
Buyer
Engineer
Manufacturer
Flow Switch Type
Sensor Type
Operating Pressure Max
Contact Rating
Switching Voltage AC Max
Switching Voltage DC Max
Media Type
Process Connection Size
Process Connection Type
Pipe Size
Housing Material
Pressure Max
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM85.610 10+ RM75.460 25+ RM72.160 50+ RM69.910 100+ RM67.840 More Pricing... | Min: 1 / Mult: 1 | SPST | Flow Switch | 10bar | 1A | 250V | 200V | 0 | - | - | - | Stainless Steel | - | -30°C | 100°C | FCS Series | |||||
Each | 1+ RM146.000 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | -20°C | 100°C | - | |||||
GEMS SENSORS | Each | 1+ RM811.460 | Min: 1 / Mult: 1 | SPST | - | - | - | - | - | Liquid | 1/4" | NPT Male | - | PP (Polypropylene) | 150psi | 0°C | 100°C | - | ||||
Each | 1+ RM1,583.400 | Min: 1 / Mult: 1 | SPDT | - | 150psi | 5A | - | 30V | Alcohol, Argon, Nitrogen, Oil, Water | 1" | NPT Male | 1 to 6" | PPS (Polyphenylene Sulfide) | 150psi | - | 100°C | Flotect V8 Series | |||||
Each | 1+ RM1,042.930 | Min: 1 / Mult: 1 | SPDT | - | 150psi | 5A | - | 30V | Alcohol, Argon, Nitrogen, Oil, Water | 1" | NPT Male | 1 to 6" | PPS (Polyphenylene Sulfide) | 150psi | - | 100°C | FLOTECT V8 Series |