107 Product Results Found for "pressure"
Find a huge range of Flow Switches at element14 Malaysia. We stock a large selection of Flow Switches, including new and most popular products from the world's top manufacturers including: Dwyer, Te Connectivity, Endress+hauser, Sensata / Cynergy3 & Gems Sensors
View
Buyer
Engineer
Manufacturer
Flow Switch Type
Sensor Type
Flow Rate Min
Flow Rate Max
Operating Pressure Max
Supply Voltage Min
Supply Voltage Max
Accuracy
Contact Rating
Switching Voltage AC Max
Sensor Output Type
Switching Voltage DC Max
Media Type
Process Connection Size
Process Connection Type
Pipe Size
Housing Material
Pressure Max
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM67.840 10+ RM62.760 | Min: 1 / Mult: 1 | SPST-NO | Flow Sensor | - | 0.6l/min | 10bar | - | - | - | 1A | 250V | - | 200V | 0 | 3/8" | BSP Male Thread | - | PP (Polypropylene) | 10bar | -30°C | 85°C | FCS Series | |||||
Each | 1+ RM72.160 10+ RM63.450 25+ RM60.640 50+ RM58.720 100+ RM57.950 | Min: 1 / Mult: 1 | SPST-NO | Flow Sensor | - | 1l/min | 10bar | - | - | - | 1A | 250V | - | 200V | 0 | 3/8" | BSP Male Thread | - | Noryl | 10bar | -30°C | 85°C | FCS Series | |||||
Each | 1+ RM136.150 5+ RM125.120 10+ RM121.160 | Min: 1 / Mult: 1 | SPST | - | - | - | 10bar | - | - | - | 1A | - | - | 300V | 0 | - | - | 15mm | Copper | - | -30°C | 85°C | - | |||||
Each | 1+ RM151.720 5+ RM139.570 10+ RM135.040 25+ RM129.640 50+ RM125.940 More Pricing... | Min: 1 / Mult: 1 | SPST-NO | - | - | 3l/min | 10bar | - | - | - | 1A | 250V | - | 200V | 0 | - | - | 15mm | Brass | 10bar | -30°C | 85°C | FS Series | |||||
TE CONNECTIVITY | Each | 1+ RM415.160 | Min: 1 / Mult: 1 | SPST | - | - | - | 10bar | - | - | - | 3A | 250V | - | - | 0 | - | - | - | Brass | - | - | - | - | ||||
Each | 1+ RM151.990 5+ RM151.630 | Min: 1 / Mult: 1 | SPST | - | - | - | 10bar | - | - | - | 1A | 250V | - | 200V | 0 | 3/4" | BSPT | - | Noryl | - | - | - | - | |||||
Each | 1+ RM1,861.480 | Min: 1 / Mult: 1 | SPST | - | 15l/min | 500l/min | 365psi | - | - | - | 1A | 230V | - | 48V | Liquid | 1/2" | NPT Male | 3/4 to 8" | Brass | 25bar | 0°C | 80°C | FSW300 Series | |||||
Each | 1+ RM83.860 10+ RM73.910 25+ RM70.670 50+ RM68.470 100+ RM66.430 More Pricing... | Min: 1 / Mult: 1 | SPST | Flow Switch | - | - | 10bar | - | - | - | 1A | 250V | - | 200V | 0 | - | - | - | Stainless Steel | - | -30°C | 100°C | FCS Series | |||||
1971756 | Each | 1+ RM3,096.980 | Min: 1 / Mult: 1 | SPDT | - | 15l/min | 52l/min | 138bar | - | - | 25% | - | - | - | - | Liquid | 1" | NPT Male | - | Stainless Steel | 2000psi | -30°C | 300°F | - | ||||
Each | 1+ RM7,256.920 | Min: 1 / Mult: 1 | DPDT | - | - | - | 2000psi | - | - | - | 10A | 250V | - | - | Alcohol, Argon, Nitrogen, Oil, Water | 1-1/2" | NPT Male | 1.5 to 20" | 316 Stainless Steel | 2000psi | -20°C | 135°C | Flotect V4 Series | |||||
4285446 | Each | 1+ RM979.930 | Min: 1 / Mult: 1 | SPST-NO, SPST-NC | - | - | - | 1000psi | - | - | - | 1.5A | - | - | 24V | Alcohol, Argon, Nitrogen, Oil, Water | 1/2" | NPT Male | 1/2 to 2" | Brass | 1000psi | - | 93°C | FLOTECT V10 Series | ||||
Each | 1+ RM1,583.400 | Min: 1 / Mult: 1 | SPDT | - | - | - | 150psi | - | - | - | 5A | - | - | 30V | Alcohol, Argon, Nitrogen, Oil, Water | 1" | NPT Male | 1 to 6" | PPS (Polyphenylene Sulfide) | 150psi | - | 100°C | Flotect V8 Series | |||||
Each | 1+ RM1,007.400 | Min: 1 / Mult: 1 | SPST-NO, SPST-NC | - | - | - | 2000psi | - | - | - | 1.5A | - | - | 24V | Alcohol, Argon, Nitrogen, Oil, Water | 1/2" | NPT Male | 1/2 to 2" | 303 Stainless Steel | 2000psi | - | 93°C | Flotect V10 Series | |||||
Each | 1+ RM2,425.430 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ RM3,895.280 | Min: 1 / Mult: 1 | SPDT | - | - | - | 2000psi | - | - | - | 5A | 250V | - | - | Alcohol, Argon, Nitrogen, Oil, Water | 1" | NPT Male | - | Stainless Steel | 2000psi | -20°C | 105°C | Flotect V6 Series | |||||
Each | 1+ RM564.940 | Min: 1 / Mult: 1 | SPDT | - | - | - | - | - | - | - | 15A | 250V | - | - | Air, Argon, Nitrogen | - | Flange | - | ABS (Acrylonitrile Butadiene Styrene) | - | -40°C | 85°C | - | |||||
Each | 1+ RM1,042.930 | Min: 1 / Mult: 1 | SPDT | - | - | - | 150psi | - | - | - | 5A | - | - | 30V | Alcohol, Argon, Nitrogen, Oil, Water | 1" | NPT Male | 1 to 6" | PPS (Polyphenylene Sulfide) | 150psi | - | 100°C | FLOTECT V8 Series | |||||
Each | 1+ RM2,081.960 | Min: 1 / Mult: 1 | SPDT | - | - | - | 250psi | - | - | - | 5A | 250V | - | - | Alcohol, Argon, Nitrogen, Oil, Water | 3/4" | NPT Male | - | Brass | 250psi | -20°C | 105°C | Flotect V6 Series | |||||
Each | 1+ RM2,463.620 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 250psi | - | - | Flotect V6 Series | |||||
Each | 1+ RM2,329.310 | Min: 1 / Mult: 1 | NPN-NO, NPN-NC | - | - | - | 300psi | 9VDC | 24VDC | - | 400mA | - | - | - | 0 | 1/2" | NPT Female | 15 to 40mm | 316 Stainless Steel | 300psi | -15°C | 60°C | TDFS2 Series | |||||
Each | 1+ RM2,343.470 5+ RM2,296.610 10+ RM2,257.480 | Min: 1 / Mult: 1 | Flow Switch | Flow Switch | - | - | 100bar | 18VDC | 30VDC | - | 250A | - | Current, PNP | - | Liquid | G1/2 | Threaded | - | PBT (Polybutylene Terephthalate) | - | -20°C | 85°C | Flowphant T DTT31 Series | |||||
Each | 1+ RM2,427.250 | Min: 1 / Mult: 1 | Flow Switch | Flow Switch | - | - | 100bar | 18VDC | 30VDC | - | 250A | - | Current, PNP | - | Liquid | G1/2 | Threaded | - | PBT (Polybutylene Terephthalate) | - | -20°C | 85°C | Flowphant T DTT31 Series | |||||
Each | 1+ RM2,343.470 5+ RM2,296.610 10+ RM2,277.110 | Min: 1 / Mult: 1 | Flow Switch | Flow Switch | - | - | 100bar | 18VDC | 30VDC | - | 250A | - | Current, PNP | - | Liquid | G1/2 | Threaded | - | PBT (Polybutylene Terephthalate) | - | -20°C | 85°C | Flowphant T DTT31 Series | |||||
Each | 1+ RM2,116.450 5+ RM2,074.130 10+ RM2,031.800 25+ RM1,989.470 50+ RM1,947.140 More Pricing... | Min: 1 / Mult: 1 | Flow Switch | Flow Switch | - | - | 100bar | 18VDC | 30VDC | - | 250A | - | Current, PNP | - | Liquid | G1/2 | Threaded | - | PBT (Polybutylene Terephthalate) | - | -20°C | 85°C | Flowphant T DTT31 Series | |||||
Each | 1+ RM1,901.770 | Min: 1 / Mult: 1 | Flow Switch | Flow Switch | - | - | 100bar | 18VDC | 30VDC | - | 250A | - | Current, PNP | - | Liquid | G1/2 | Threaded | - | PBT (Polybutylene Terephthalate) | - | -20°C | 85°C | Flowphant T DTT31 Series |