Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6F-V03A1
Order Code1573149
Also Known AsD6F-V03A1, D6F 0052C
Technical Datasheet
511 In Stock
Need more?
511 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM135.310 |
Price for:Each
Minimum: 1
Multiple: 1
RM135.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6F-V03A1
Order Code1573149
Also Known AsD6F-V03A1, D6F 0052C
Technical Datasheet
Sensor TypeMEMS Flow Sensor
Flow Rate Min0l/min
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max-
Accuracy± 10%
Accuracy10%
Sensor Output TypeAnalogue
Media TypeAir
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingPanel Mount
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (27-Jun-2018)
Product Overview
The D6F-V03A1 is a MEMS Mass Air Flow Sensor with thermoplastic resin case. This sensor is a dust-resistant design has been taken into consideration, by the original dust segregation structure. It features ±10% full-scale repeatable accuracy achieves consistent air velocity measurement. Suitable for clogged-filter detection and air velocity.
- 20MΩ Minimum Insulation resistance
- Maximum 85%RH humidity
Applications
Sensing & Instrumentation, Test & Measurement
Technical Specifications
Sensor Type
MEMS Flow Sensor
Flow Rate Max
-
Operating Pressure Max
-
Accuracy
10%
Media Type
Air
Process Connection Type
-
Sensor Mounting
Panel Mount
Operating Temperature Max
60°C
Flow Rate Min
0l/min
Operating Pressure Min
-
Accuracy
± 10%
Sensor Output Type
Analogue
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
-10°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002948