Force Sensors & Load Cells:

9 Products Found

A force sensor is a type of sensor that measures the force applied on an object or system. It converts the mechanical force or pressure applied on it into an electrical signal that can be measured and analyzed for monitoring and control applications. Tension force sensors, Compression force sensors, tension and compression force sensors are the different types of force sensors. They are classified based on the type of force measured.

Load Cells is a type of transducer which converts force or weight into an electrical signal for monitoring & control applications. Load cells come in various form factors and typically have a strain gauge attached to it. When a force or weight is applied to an object or load, there is a deformation of the object which in-turn causes the strain gauge resistance to change. This change in resistance is converted to an electrical signal for monitoring & control applications

Show More
View
Buyer
Engineer
Manufacturer
Load Cell Type
Load Capacity
Supply Voltage
Weight Capacity
Excitation Voltage Min
Excitation Voltage Max
Sensor Output Type
Cell Output mV / V
Connection Type
Linearity
Cable Length - Metric
Operating Temperature Min
Cable Length - Imperial
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2945226
Each
1+
RM3,605.650
Min: 1 / Mult: 1
-
-
10VDC
-
-
-
-
3
-
-
-
-40°C
-
93°C
LC101 Series
3765598
Each
1+
RM3,745.430
Min: 1 / Mult: 1
S-Beam
1000lb
10VDC
1000lbf
10VDC
-
3mV/V
3
Cable
0.03%
9m
-40°C
30ft
93°C
LC101 Series
3766541
Each
1+
RM5,596.400
Min: 1 / Mult: 1
Compression
-
-
50000lbf
-
15VDC
Ratiometric
2
4 Conductor Cable
± 0.75 %
1.5m
-40°C
5ft
127°C
LCWD Series
2717354

RoHS

Each
1+
RM611.600
5+
RM599.370
10+
RM587.140
25+
RM574.910
50+
RM563.330
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-40°C
-
85°C
FC23 Series
2821444
Each
1+
RM3,357.600
Min: 1 / Mult: 1
-
-
10VDC
-
-
-
-
-
-
-
-
-40°C
-
82°C
LC703 Series
2821443
Each
1+
RM3,157.190
Min: 1 / Mult: 1
-
200lb
10VDC
-
-
-
-
2
-
-
-
-40°C
-
82°C
LC703 Series
2821445
Each
1+
RM3,335.410
Min: 1 / Mult: 1
-
300lb
10VDC
-
-
-
-
2
-
-
-
-40°C
-
82°C
LC703 Series
2821440
Each
1+
RM3,335.410
Min: 1 / Mult: 1
-
-
10VDC
-
-
-
-
2
-
-
-
-40°C
-
82°C
LC703 Series
2821439
Each
1+
RM4,437.880
Min: 1 / Mult: 1
-
1000lb
10VDC
-
-
-
-
2
-
-
-
-40°C
-
82°C
LC703 Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account